T491B106K016AT by KEMET Corporation

Overview of T491B106K016AT by KEMET Corporation

The T491B106K016AT is a surface mount, polarized Tantalum Capacitor, offered by KEMET Corporation. It features a capacitance of 10 μF, with a tolerance of ±10%, and is designed for a maximum voltage of 16V. This capacitor is housed in a 1411 [3528 Metric] chip package, making it suitable for compact designs. This part is notable for its RoHS compliance, indicating it meets the latest environmental standards for electronic components.

Unique attributes of the T491B106K016AT include its Equivalent Series Resistance (ESR) of 2.8 Ohm, measured at 100KHz, which influences its efficiency in circuits by affecting ripple current and power dissipation. The component supports a wide operating temperature range of -55 °C to +125 °C, accommodating extreme environmental conditions. Additionally, its leakage current rating is 0.0016 mA, a factor crucial for power-sensitive applications. The part’s reliability and performance are augmented by its stable tantalum (dry/solid) dielectric material, ensuring longevity and consistent operation under varied conditions.

Industry Applications for T491B106K016AT

Given its specifications, the T491B106K016AT could potentially be beneficial across a diverse range of industries. However, it is imperative to understand that these potential applications are conceptual and must be carefully analyzed by engineering and design teams to assure adherence to industry standards and application-specific requirements. Here are some industries that might find the T491B106K016AT beneficial:

  • Consumer Electronics: This capacitor could potentially be found in smartphones, tablets, portable media players, and other wearables where compact, efficient power management is critical. The low ESR characteristic can help in reducing energy loss and enhancing battery efficiency.
  • Telecommunications: In telecommunications equipment like modems, routers, and RF transceivers, the T491B106K016AT’s stable performance over a broad temperature range might be crucial for reliable operation, particularly in environments with significant temperature fluctuations.
  • Aerospace and Defense: Although specific military or aerospace certifications are not mentioned, the component’s wide operating temperature range and stable electrical characteristics might make it suitable for non-critical systems in satellites, avionics, and military communication devices where reliability is crucial, but only after thorough validation for each specific application.
  • Industrial Automation: Automation systems that require constant operation and minimal downtime might benefit from the reliability and efficiency provided by the T491B106K016AT. Its compact footprint and surface mount design facilitate integration into various control units and power distribution systems for automation applications.
  • Computing and Data Storage: In servers and storage devices, efficient power management is key to reducing heat output and improving system reliability. The low ESR and stable capacitance of the T491B106K016AT could potentially contribute to these objectives in power supply circuits and standby power systems.

Please note, these applications are illustrative only; thorough validation and compliance checks are essential for each application and industry standards.

About KEMET Corporation.

KEMET Corporation is a leading manufacturer of electronic components that specializes in producing a wide array of capacitors, among them Tantalum Capacitors. With a strong emphasis on quality and innovation, KEMET has established itself as a key player in the electronics industry. The T491B106K016AT is part of KEMET’s T491 series of Tantalum Capacitors, known for their reliability and performance in various applications. KEMET’s products are designed to meet the needs of a broad spectrum of industries, offering solutions for the challenging demands of modern electronic circuits. Their commitment to sustainability and environmental responsibility is reflected in the RoHS compliance of their components, including the T491B106K016AT.

Where to Find T491B106K016AT by KEMET Corporation

To purchase the T491B106K016AT, or to explore similar Tantalum Capacitors, visit findchips.com. This platform will provide you with the most up-to-date information on stock levels, pricing, and availability from various distributors. Historically, the part has been available from distributors including Win Source Electronics, New Advantage Corporation, LCSC, Component Electronics, Inc., Avnet Asia, and Mouser Electronics, among others. However, for current availability, it’s recommended to check on findchips.com.

Compare pricing for T491B106K016AT and other Tantalum Capacitors / Capacitors at findchips.com