Overview of T491B106K020AT by KEMET Corporation
The T491B106K020AT is a polarized tantalum capacitor characterized by a solid dielectric of tantalum which allows for a very stable capacitance. This capacitor has a capacitance of 10 µF, a voltage rating of 20V, and features a 10% tolerance. It functions with a maximum ESR (Equivalent Series Resistance) of 2000 mΩ and demonstrates considerable efficiency in filtering with a ripple current of 80 mA. The dimensions of this surface-mount device (SMD) are 3.5 mm x 2.8 mm x 1.9 mm in a 1411 [3528 Metric] package size, making it highly suitable for compact electronics where space is at a premium.
This capacitor meets several compliance standards, including RoHS and REACH, ensuring it is suitable for a wide range of applications across different regions. Additionally, with a wide operating temperature range from -55 °C to 125 °C, the T491B106K020AT offers versatility in various working conditions. The ESR and ripple current is notably measured at a frequency of 100 kHz, giving it robust performance for handling higher frequencies. This capacitor is currently listed as active in the market lifecycle, with a factory lead time of 45 weeks, 3 days as of the current writing.
Industry Applications for T491B106K020AT
The following industries could potentially benefit from using the T491B106K020AT:
- Consumer Electronics: Devices such as smartphones, portable media players, and other compact consumer electronics might use this capacitor for power management and audio processing circuits due to its small footprint and stability.
- Telecommunications: In telecommunication equipment, this capacitor could be used in signal processing hardware, enhancing performance where stable capacitance with low leakage is critical.
- Computing and Data Storage: The reliable voltage regulation and low ESR traits might make it suitable for SSDs, servers, and other critical data management technologies that require consistent performance and durability.
- Industrial Automation: In this sector, the T491B106K020AT could be part of control circuits and automation systems. The ability to operate across a broad temperature range might make it particularly valuable for harsh industrial environments.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components that offers a wide range of capacitor solutions, including tantalum capacitors. They are well-regarded for their quality, reliability, and innovation in developing advanced capacitor materials and technologies. The T491B106K020AT is just one example of KEMET’s offerings that align with current and future market requirements in terms of performance and environmental compliance.
Where to Find T491B106K020AT by KEMET Corporation
For purchasing the T491B106K020AT, it is advisable to conduct research through a reliable and comprehensive electronic component search engine like findchips.com. You can compare and analyze the current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as LCSC, Arrow Electronics, Mouser Electronics, and DigiKey. However, for updated availability, exact pricing, and alternative part options from KEMET Corporation or other manufacturers, you can visit the Tantalum Capacitors section.