Overview of T491B106K025AT by KEMET Corporation
The T491B106K025AT is a surface mount tantalum capacitor, classified under the Tantalum Capacitors subcategory. This component features a capacitance of 10 µF and operates at a rated (DC) voltage of 25 V, with a tolerance of ±10%. It is designed using a dry/solid tantalum dielectric material, which contributes to its stable performance across various applications. The part is housed in a rectangular package with dimensions of 3.5 mm (length) x 2.8 mm (width) x 1.9 mm (height), corresponding to the size code 1411.
This capacitor is designed to operate efficiently in a temperature range from -55 °C to 125 °C, making it suitable for demanding environments. The equivalent series resistance (ESR) is specified at 2000 mΩ, and the ripple current capability is rated at 67 mA, which provides an idea of its performance under varying load conditions. The leakage current is low, at 0.0025 mA, ensuring that it maintains performance over time. Additionally, it is compliant with both the RoHS directive and has a Pb-free designation, an important consideration for environmentally conscious designs. As of the current writing, the factory lead time is noted as 19 weeks and 1 day, which may impact procurement timelines.
Industry Applications for T491B106K025AT
The T491B106K025AT might be utilized across various industries due to its characteristics, which lend themselves to a range of applications. Here are some potential industry applications:
- Consumer Electronics: This capacitor could be integral in devices such as smartphones or tablets where space is at a premium. Its surface mount design and compact size allow for high-density circuit designs, potentially improving the overall performance of power management systems.
- Automotive: If automotive standards such as AEC-Q100 are applicable, this part might be used in electronic control units (ECUs), infotainment systems, or safety feature electronics, where reliability and performance in varying temperatures are critical.
- Telecommunications: The T491B106K025AT could find application in base station equipment or mobile transmission devices, where its stability and ripple current rating might accommodate the dynamic load conditions typical in communication environments.
- Industrial Automation: This component could potentially support automation controls, providing necessary filtering and energy stabilization in power supply units, where reliability over a range of operating temperatures is essential.
- Healthcare: If relevant standards are met, this part might be utilized in medical devices that demand stringent performance metrics and reliability, such as portable diagnostic equipment or imaging devices, where component life and low leakage are paramount for device functioning.
It is important to note that these potential applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation specializes in manufacturing a wide range of capacitors, particularly tantalum capacitors, which are known for their high capacitance values relative to size, making them suitable for various electronic applications. The company has a strong focus on technological advancements and product development, ensuring that their offerings, including the T491B106K025AT, meet the evolving needs of the electronics market. In addition to the T491 series, KEMET produces an array of tantalum capacitors that cater to different specifications and applications, addressing varying requirements for capacitance, voltage ratings, and size. Their commitment to quality and compliance with environmental standards further enhances their reputation in the industry.
Research Price and Stock for T491B106K025AT by KEMET Corporation on Findchips.com
For engineers and procurement professionals looking to acquire the T491B106K025AT, it is advisable to research current stock levels and pricing on Findchips.com. This platform provides updated information on availability from various distributors. Historically, this component has been available through notable distributors such as Win Source Electronics, Chip-Germany GmbH, DigiKey, and Mouser Electronics. However, stock levels may vary, so visiting Findchips is essential for the most accurate and current data. You can also explore alternate options in the Tantalum Capacitors subcategory if necessary.