Overview of T491B476K010AT by KEMET Corporation
The T491B476K010AT is a surface mount, polarized Tantalum Capacitor from KEMET Corporation. This component features a capacitance value of 47 µF, a rated voltage (DC) of 10V, and has tolerances of ±10%. Designed for straightforward mounting on PCBs, it utilizes a solid tantalum construction—ensuring stability and reliability in various electronic applications. Notably, this part features an ESR (Equivalent Series Resistance) value of 1000 mΩ, which is ideal for applications requiring a lower ESR.
The part is constructed in a standard 1411 [3528 Metric] package, with dimensions of 1.9 mm in height, 3.5 mm in length, and 2.8 mm in width. It also boasts robust environmental compliance, being both Pb-free and RoHS compliant, supporting broader usability in global markets. Additionally, KEMET specifies a factory lead time of 50 weeks and 5 days as of the current writing, reflecting the manufacturing and supply chain timelines necessary for this component.
Industry Applications for T491B476K010AT
The versatile characteristics of the T491B476K010AT allow it to potentially be used in various industry sectors. However, the selection of industries provided below are hypothesized applications based upon the part’s features and attributes. These suggestions must be thoroughly validated by engineering and design teams to ensure compliance with specific industry standards and requirements.
- Consumer Electronics: This capacitor might be used in the power management modules of consumer electronic devices such as smartphones and laptops. The standardization of its package size aids in the design compatibility across various consumer products.
- Computing and Data Storage: Considering its low ESR and robust operating temperature range (-55°C to 125°C), it could potentially be utilized in server power supplies, where stability and reliability under various thermal conditions are crucial.
- Telecommunications: This part might also find applications in telecommunications equipment where stable power supply circuits are essential for long-term, reliable communication operations, possibly benefiting from the capacitor’s low leakage current and ripple current attributes.
- Industrial Automation: In automated industrial electronics that require continual operation and high reliability, the thermal and electrical stability of the T491B476K010AT might make it a favorable choice for system designers.
Note: As these potential industry applications are strictly conceptual, proper analysis and verification by relevant engineering teams are necessary to affirm their applicability.
About KEMET Corporation
KEMET Corporation is an established manufacturer in the field of electronic components, particularly known for their broad range of capacitor technologies. Their expertise encompasses a variety of capacitor types including Tantalum Capacitors, ceramic capacitors, and film capacitors, addressing the needs of virtually every market sector. The T491B476K010AT is part of KEMET’s T491 series of Tantalum Capacitors, which are notably recognized for their robust environmental compliance, making them suitable for applications requiring adherence to stringent regulations.
Where to Find T491B476K010AT by KEMET Corporation
To acquire the T491B476K010AT, it is recommended that buyers perform a search on findchips.com. On the website, you can find current stock levels, pricing, and potential alternative Tantalum Capacitors. This part has historically been available through various distributors like New Advantage Corporation, Avnet Asia, Mouser Electronics, and Digikey, but inventory levels and availability can vary significantly. Hence, relying on findchips.com for the most updated information will ensure buyers make informed decisions.