Overview of T491C105K050AT by KEMET Corporation
The T491C105K050AT by KEMET Corporation is a polarized, surface mount Tantalum Capacitor, designed for a wide range of applications where a compact, high-capacity, and reliable capacitor is required. This component features a capacitance of 1µF, with a capacitance tolerance of ±10%, operating within a voltage rating of 50V. The case/package is specified as 2312 [6032 Metric], known in the manufacturer’s size code as “C”. Its Equivalent Series Resistance (ESR) stands at 4800 mΩ, and it boasts a ripple current rating of 148mA. Crucially, it is RoHS compliant, adhering to restrictive use of certain hazardous substances in electronic equipment.
Further noteworthy attributes include its operating temperature range from -55 °C to a maximum of +125 °C, with a leakage current limit of 0.0005 mA, showcasing its ability to function under extensive environmental conditions. This capacitor utilizes a solid, dry tantalum dielectric, which contributes to its stability, reliability, and resistance to leakage and ESR fluctuations over time. The T491C105K050AT’s dimensions are compact, with a length of 6mm, width of 3.2mm, and height of 2.5mm, making it an ideal choice for space-constrained applications. Additionally, its surface mount design facilitates easier assembly on printed circuit boards, promoting efficient manufacturing processes.
Industry Applications for T491C105K050AT
Note: The following potential industry applications are speculative and intended for conceptual exploration. Each application would require thorough analysis and validation by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Telecommunications: In telecom equipment, the T491C105K050AT might find use in filtering or timing circuits requiring stable capacitance values under varying temperatures, potentially supporting the reliable operation of equipment in outdoor or harsh environments.
- Consumer Electronics: This capacitor could be potentially used in the power supply circuits of various consumer electronics (like smartphones, laptops, and wearables), where its compact size and reliability contribute to the device’s overall performance and user experience.
- Industrial Automation: Due to its robust electrical characteristics and operating temperature range, the T491C105K050AT might be an ideal choice for control circuits within automation equipment, maybe serving to stabilize voltage and filter noise in sensitive applications.
- Computing and Data Storage: In computing hardware and data storage systems, it could be utilized for power management and signal integrity purposes. The capacitor’s compact footprint and performance stability under varying conditions are crucial for the reliable operation of these systems.
- Electronic Manufacturing: During the assembly of printed circuit boards (PCBs) and other electronic components, the T491C105K050AT might be selected for its compatibility with automated surface mount technology (SMT) equipment, high reliability, and consistency in performance.
These applications are purely illustrative and highlight the versatility of the T491C105K050AT in supporting a wide array of products and technologies. Nonetheless, engineers must consider each application’s unique requirements and standards before implementation.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, particularly noted for its comprehensive range of capacitor technologies, including Tantalum, Ceramic, Film, Electrolytic, Paper, and Supercapacitors. The company’s commitment to innovation and quality has established its reputation in providing cutting-edge solutions for a diverse array of applications. KEMET’s line of Tantalum Capacitors, including the T491 series to which the T491C105K050AT belongs, is particularly noteworthy. These capacitors are renowned for their reliability, efficiency, and superior performance in challenging environments. KEMET’s dedication to environmental responsibility is evident in their compliance with RoHS directives across a significant portion of their product range, including the T491C105K050AT. This alignment with global standards for environmental protection and safety underscores KEMET’s leadership in the development of sustainable electronic components.
Where to Find T491C105K050AT by KEMET Corporation
To find the T491C105K050AT or explore similar Tantalum Capacitors for your application, one should consider researching on findchips.com. This platform provides up-to-date stock levels, pricing, and availability from a range of distributors. In the past, it has been available from distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet. However, for the most current availability and best pricing options, visiting findchips.com directly will yield the most accurate information.