T491C106K025AT by KEMET Corporation

Overview of T491C106K025AT by KEMET Corporation

The T491C106K025AT is a polarized surface mount tantalum capacitor offered by KEMET Corporation, a leading manufacturer in the electronic components industry. This capacitor features a solid tantalum dielectric material which is known for its high capacitance per volume ratio. The T491 series, to which this part belongs, is designed with a capacitance of 10 µF and a voltage rating of 25 V. It follows a precision tolerance of ±10%, showcasing its reliability and stability in various applications.

Characterized by its 2312 [6032 metric] package, the T491C106K025AT is compact and suitable for dense electronic assemblies. It is compliant with RoHS (Restriction of Hazardous Substances), making it environmentally friendly by minimizing the presence of hazardous materials in its construction. Furthermore, it has an operating temperature range from -55 °C to +125 °C, accommodating demanding environments and ensuring reliable performance under extreme conditions.

The part also emphasizes reliability features, like a maximum ESR (Equivalent Series Resistance) of 1500 mΩ and a ripple current rating of 108 mA, measured at 100kHz. These specifications make the T491C106K025AT suitable for applications where efficient power management and minimal power loss are crucial. With its lead-free and Reach compliance status, this component adheres to global standards for electronic components, ensuring broader application and acceptance in various markets.

Industry Applications for T491C106K025AT

The versatile properties of the T491C106K025AT tantalum capacitor allow it to potentially be utilized in multiple industry applications. However, it is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smartphones, laptops, and portable media players might benefit from the compact size, reliability, and energy efficiency of the T491C106K025AT for power supply stabilization and noise filtering.
  • Industrial Automation: In automation machinery and industrial control systems, the capacitors could potentially be used to manage power efficiently and provide a stable electrical environment, especially in applications requiring reliability across a broad temperature range.
  • Computing and Data Storage: This component might find potential usage in servers, SSDs, and networking hardware for smoothing power supplies and managing transient currents, which is crucial for maintaining the integrity of digital data and the overall performance of computing systems.
  • Aerospace and Defense: Given the wide operating temperature range and reliability, these capacitors could possibly be used in avionics, satellite communication systems, and military hardware, where components must withstand harsh environments and provide consistent performance.
  • Telecommunications: In the design of telecom infrastructure and devices, the T491C106K025AT might be considered for power management solutions, filtering applications, and reducing noise in communication signals, supporting reliable and clear data transmission.

Keep in mind, the selection of components like the T491C106K025AT for specific applications must be preceded by detailed analysis to ensure compatibility and adherence to specific standards.

About KEMET Corporation

KEMET Corporation is a global leader in the manufacturing of electronic components, offering a wide range of product lines including capacitors, sensors, actuators, inductors, and more. The company is well-regarded for its innovations in materials science, precision engineering, and product design. KEMET has a strong emphasis on tantalum capacitors, with the T491C106K025AT being a prime example of their advanced technology in this area.

KEMET’s tantalum capacitors are known for their reliability, efficiency, and performance in various applications, making them a favored choice among engineers and designers. These capacitors leverage KEMET’s expertise in material science and proprietary manufacturing processes, which ensure high quality and consistency across their product range. The company’s commitment to compliance with environmental standards and its focus on sustainable manufacturing practices further enhances its reputation in the electronics industry.

Where to Find T491C106K025AT by KEMET Corporation

For individuals looking to purchase the T491C106K025AT, or explore similar tantalum capacitors, findchips.com is an excellent resource. On findchips.com, users have access to comprehensive product details, current stock levels, and competitive pricing from various distributors. While the part has historically been available at distributors such as New Advantage Corporation, Component Electronics, Inc., Avnet Asia, and Mouser Electronics, it’s recommended to visit findchips.com to get the most accurate, up-to-date information on availability and pricing.

Findchips.com offers an intuitive platform where users can compare the T491C106K025AT with other tantalum capacitors from KEMET Corporation and different manufacturers, ensuring that you find the best part for your specific application requirements.

Compare pricing for T491C106K025AT and other Tantalum Capacitors / Capacitors at findchips.com