Overview of T491C106K035AT by KEMET Corporation
The T491C106K035AT is a surface-mount tantalum capacitor featuring dry/solid tantalum dielectric material. It provides a capacitance of 10 µF with a rated direct current (DC) voltage of 35 V. The component is configured for surface mounting and is designated in the 2312 (6032 metric) package size, with dimensions of 6 mm in length, 3.2 mm in width, and a height of 2.5 mm. This capacitor has an equivalent series resistance (ESR) of 1.6 ohms and benefits from a polarity feature, making it a polarized component suitable for applications requiring a specific orientation.
Manufactured by KEMET Corporation, the T491C106K035AT adheres to RoHS compliance, making it environmentally friendly and compliant with industry standards. With an ESR and ripple current measured at 100 kHz, this component is designed to deliver reliable performance in various applications. The part’s life cycle is currently active, affirming its availability in the market for ongoing projects.
Industry Applications for T491C106K035AT
The T491C106K035AT tantalum capacitor could find potential applications across various industries, thanks to its unique properties and specifications. Below are some of the sectors where this component might be applicable:
- Internet of Things (IoT): In IoT devices, capacitors are crucial for power management and signal integrity. The T491C106K035AT, with its compact size and surface mount capability, could potentially be used in smart sensors, wearable technology, and connected devices where space efficiency is critical.
- Telecommunications: Capacitors like the T491C106K035AT might support telecommunications equipment, including routers and switches, providing essential power stabilization and filtering to ensure signal quality over high-frequency data transmission.
- Consumer Electronics: The compact size and polarization of the T491C106K035AT could make it suitable for use in devices such as smartphones, tablets, and laptops, where space is limited and reliability in power management is required for efficient operation.
- Automotive: Although automotive applications would need to confirm compliance with relevant standards, if the T491C106K035AT meets criteria like AEC-Q100, it could potentially be used in automotive electronics systems such as powertrain controls and infotainment systems to ensure stable performance under varying conditions.
- Medical Imaging: In medical devices, reliability is paramount. The T491C106K035AT might support imaging equipment through providing stable voltage and capacitance, ensuring accurate data transmission and processing essential for diagnostics.
It is essential to note that these potential industry applications are conceptual and illustrative. The engineering and design teams should conduct thorough analyses and verification to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer recognized for its extensive range of capacitors, including tantalum capacitors, which are particularly valued for their reliability and stability in various applications. The company’s product portfolio emphasizes innovation and quality, supplying components for industries such as automotive, telecommunications, and consumer electronics.
The T491C106K035AT is part of KEMET’s T491 series, known for using solid tantalum technology that delivers durability and performance under diverse operational conditions. In addition to the T491C106K035AT, KEMET manufactures a variety of similar tantalum capacitors, offering a range of capacitance values, voltage ratings, and package sizes to meet the specific needs of different applications and markets.
Research Price and Stock for T491C106K035AT by KEMET Corporation on Findchips.com
For those interested in acquiring the T491C106K035AT, it is advisable to research current stock levels and pricing on Findchips.com. This platform provides comprehensive information about the availability of electronic components and can assist in comparing prices from various distributors. Historically, this part has been available at distributors such as:
- Chip One Stop
- Avnet Asia
- Mouser Electronics
- DigiKey
However, users should check Findchips for the most up-to-date stock information, as availability at these distributors may vary.