Overview of T491C107K016AT by KEMET Corporation
The T491C107K016AT is a surface mount tantalum capacitor with a capacitance value of 100 µF and a rated DC voltage of 16V. This component is part of the T491 series, which is recognized for incorporating dry or solid tantalum with a rectangular package configuration measuring 6 mm in length and 3.2 mm in width. The height of this capacitor is 2.5 mm, making it suitable for compact electronic assemblies while maintaining a reasonable surface area for mounting.
This capacitor is polarized and adheres to environmental compliance standards such as RoHS, indicated by the code associated with it. The component’s performance characteristics include a positive tolerance of 10% and a negative tolerance of 10%, making it well-suited for applications that require specific capacitance values and can accommodate slight variations.
With an equivalent series resistance (ESR) of 1000 mΩ, the T491C107K016AT is engineered for application where ripple current and ESR are critical parameters, as these were measured at a frequency of 100 kHz. Under ideal conditions, the leakage current is noted at a low 0.016 mA, demonstrating the component’s efficiency.
The component is classified as an active part in KEMET’s product lifecycle, and it possesses features such as a matte tin over nickel terminal finish, two terminals with a terminal pitch of 1.3 mm, and packaging designed for efficient handling in surface mount technology (SMT). The factory lead time for this part is indicated to be 10 weeks as of the current writing.
Industry Applications for T491C107K016AT
The T491C107K016AT tantalum capacitor could potentially be suitable for various industries based on its characteristics and specifications. Here are several examples of possible applications:
- Internet of Things (IoT): In IoT applications, where space is limited but high reliability is essential, this capacitor might be utilized in smart sensors or wireless communication devices to ensure stable power supply and signal integrity, benefiting from its low ESR which is crucial for maintaining performance over varying loads.
- Consumer Electronics: The compact form factor and reliable performance of the T491C107K016AT could make it a suitable choice for use in consumer electronics such as smartphones and tablets, where power supply stability and board space are at a premium.
- Automotive Technologies: If the capacitor meets automotive standards such as AEC-Q200, it might be utilized in automotive electronics for functions like power management in electric vehicle systems and infotainment solutions, providing robustness against environmental conditions.
- Telecommunications: In telecom infrastructure, this capacitor might support active components within base stations or routers, providing necessary bulk capacitance and handling ripple currents efficiently, which is essential for maintaining signal clarity.
- Medical Imaging: Should the relevant compliance standards be in place, this tantalum capacitor could find use in medical devices such as ultrasound equipment, where precise capacitance and stability are required to regulate high-frequency signals effectively.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer specializing in passive components, particularly capacitors, with a prominent focus on tantalum capacitors. The company has a long-standing history of providing reliable electrical components that are applicable in various high-tech fields. The T491 series, including the T491C107K016AT, represents KEMET’s commitment to quality and innovation in the capacitor space, addressing the growing demand for high-performance components in compact form factors.
In addition to the T491C107K016AT, KEMET offers a variety of other tantalum capacitors tailored for different applications, including high-voltage and high-frequency scenarios, expanding the versatility of their product lines in a competitive market environment. Their capacitors are used in industries ranging from telecommunications to medical technology, emphasizing their broad applicability across numerous sectors.
Research Price and Stock for T491C107K016AT by KEMET Corporation on Findchips.com
For those interested in acquiring the T491C107K016AT, it is recommended to research current stock levels and pricing through Findchips. The platform provides a comprehensive comparison of prices and availability, enabling users to source this component effectively.
The Tantalum Capacitors category can also assist in discovering alternate parts offered by KEMET Corporation or other manufacturers, potentially finding additional options for similar specifications. Historically, this component has been available through distributors such as:
- Chip One Stop
- Avnet Abacus
- DigiKey
- Newark
Note that stock levels may vary, and it is advisable to confirm with Findchips for the most current data.