Overview of T491C226K025AT by KEMET Corporation
The T491C226K025AT is a polarized tantalum capacitor designed for surface mount applications. With a capacitance of 22 microfarads (µF) and a rated direct current (DC) voltage of 25 volts, this component is suitable for use in various electronic circuits. It features a tolerance of ±10%, which allows for a degree of variability that is often acceptable in many applications. The part dimensions follow the 2312 [6032 metric] standard, with a height of 2.5 mm, a width of 3.2 mm, and a length of 6 mm, making it compact and easy to integrate into space-sensitive designs.
This tantalum capacitor is characterized by its low equivalent series resistance (ESR) of 1.4 ohms, which can be advantageous in reducing power loss and improving efficiency in high-frequency applications. Its negative and positive tolerances also allow flexibility in circuit design. The component is compliant with RoHS regulations, ensuring it is environmentally friendly. The tantalum capacitors like the T491C226K025AT are known for their stable electrical characteristics, especially in demanding environments.
As of the current writing, the factory lead time for this part is approximately 30 weeks and 5 days, which is an important consideration for procurement planning.
Industry Applications for T491C226K025AT
The T491C226K025AT tantalum capacitor could potentially serve various industries, given its electrical characteristics and compliance features. Below are a few possible applications:
- Consumer Electronics: The low ESR and compact size of this capacitor might make it suitable for use in portable devices such as smartphones and tablets, where space on the circuit board is at a premium.
- Automotive: If automotive industry standards such as AEC-Q100 and AEC-Q101 compliance are in place, this part could find its use in automotive electronics. Applications could include power management systems or infotainment units where reliability under a range of temperatures (from -55 °C to 125 °C) is essential.
- Telecommunications: The potential for use in communication devices and infrastructure could be a viable application, especially in systems requiring stable performance under varying loads and temperatures. The ripple current capability of 112 mA could support high-frequency signal applications.
- Healthcare: In medical devices that demand high reliability and adherence to strict regulatory standards, the T491C226K025AT could be utilized for filtering and decoupling applications.
- Industrial Automation: This capacitor might also be integrated into control systems and automation devices where precise voltage regulation is paramount for ensuring operational efficiency.
It is essential to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is recognized as a significant player in the manufacturing of electronic components, particularly capacitors. The company has a strong focus on developing various capacitor technologies, including tantalum capacitors, which are known for their reliability and performance in various applications. The T491C226K025AT is part of KEMET’s T491 series and represents their commitment to innovation in this field.
KEMET also manufactures a range of other tantalum capacitors, which offer diverse electrical ratings and package sizes to accommodate a broad array of applications. Their focus on quality and compliance with environmental regulations like RoHS positions them well within the electronics industry, aligning with market demands for sustainable practices.
Research Price and Stock for T491C226K025AT by KEMET Corporation on Findchips.com
To determine the most recent stock levels and prices for the T491C226K025AT, it is advisable to visit Findchips.com. This platform provides useful insights into the availability and pricing of this tantalum capacitor. Historically, the part has been available through various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Avnet Americas
- DigiKey
While these distributors may have previously stocked this part, it is essential to check Findchips for current levels as stock can fluctuate rapidly in this industry. Users can also explore the possibility of finding alternate parts to the T491C226K025AT within the tantalum capacitors category on Findchips.