Overview of T491D106K050AT by KEMET Corporation
The T491D106K050AT by KEMET Corporation is a Polarized Tantalum Capacitor, encapsulated in a dry/solid tantalum dielectric material. Featuring a capacitance value of 10 µF and a rated voltage of 50V, it adheres to a ±10% tolerance. This surface mount capacitor is presented in a 2917 [7343 Metric] package, under the case size D. Alongside its electrical properties, the T491D106K050AT boasts an ESR (Equivalent Series Resistance) of 800 mΩ and a ripple current rating of 173 mA, showcasing its efficiency and reliability in circuitry that demands high-performance capacitive solutions. Key attributes such as RoHS compliance, Pbfree Code, and REACH compliance ensure it meets specific environmental standards, making it a suitable option for a wide array of applications. Additionally, its operational temperature ranges from -55 °C to +125 °C, allowing for versatility in various working conditions.
Industry Applications for T491D106K050AT
The T491D106K050AT is a versatile component that might find applications across several industries due to its robust specifications and environmental compliance. The potential industry applications entail a conceptual understanding and require detailed analysis and verification by engineering and design teams to adhere to specific standards and requirements. The following are illustrative use cases:
- Consumer Electronics: Potentially used in devices requiring stable energy storage and filtering, such as smartphones, laptops, and wearable technology. Its small footprint and high capacitance make it ideal for compact, high-performance designs.
- Industrial Automation: Could be employed in control systems and industrial machinery where reliable capacitor performance under varying temperatures and high ripple currents is crucial.
- Automotive: Given its operational temperature range and robustness, the capacitor might be suitable for automotive applications, particularly in electric vehicles (EVs) and advanced driver-assistance systems (ADAS), where stability and reliability under harsh conditions are necessary.
- Telecommunications: The T491D106K050AT could potentially be utilized in telecommunications infrastructure, including base stations and networking equipment, where long-term reliability and stability are critical for data transmission.
- Medical Imaging: In applications requiring precision and reliability, such as MRI machines and ultrasound equipment, this capacitor might be used due to its controlled ESR and stability over a range of operational conditions.
Note that these potential industry applications are only conceptual and require thorough verification and compliance checks before implementation in specific designs.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitors across a variety of types, including Tantalum, Ceramic, Film, Electrolytic, and Supercapacitors. The company is renowned for its innovation and reliability in developing solutions that address the needs of a wide range of industries, from automotive to telecommunications. Particularly in the realm of Tantalum Capacitors, KEMET offers an extensive portfolio, characterized by high performance, stability, and compact packaging options, tailored to meet the demanding requirements of modern electronic designs. The T491D106K050AT is part of KEMET’s T491 Series of Tantalum Capacitors, known for their robustness, longevity, and environmental compliance, which is indicative of the quality and the innovation inherent to KEMET’s manufacturing processes.
Where to Find T491D106K050AT by KEMET Corporation
For those looking to procure the T491D106K050AT, it is recommended to use findchips.com for comprehensive stock levels and pricing from various distributors. On findchips.com, one can easily find this capacitor and explore options for Tantalum Capacitors from KEMET Corporation or other manufacturers. Historically, distributors such as Perfect Parts Corporation, CHIPMALL.COM LIMITED, Bürklin Elektronik, and DigiKey have been sources for this component. However, to ensure availability and current pricing, checking directly on findchips.com is advisable.