Overview of T491D106M035AT by KEMET Corporation
The T491D106M035AT is a polarized tantalum capacitor specifically designed for surface mount applications. With a capacitance value of 10 µF and a rated DC voltage of 35 V, this capacitor falls within the T491 series by KEMET Corporation. It offers a tolerance range of ±20%, which is critical for applications requiring precise capacitance values.
This component is built with dry/solid dielectric material, allowing it to operate efficiently in a variety of conditions. Its dimensions are compact, with a length of 7.3 mm, a width of 4.3 mm, and a height of 2.8 mm, conforming to the 2917 size code (7343 metric). As a surface mount technology (SMT) part, it supports modern electronic assembly practices.
Other notable attributes include a low equivalent series resistance (ESR) of 1000 mΩ, ripple current rating of 155 mA, and operating temperature range from -55 °C to +125 °C. The Tantalum Capacitors category is known for its reliability, especially in demanding applications. The T491D106M035AT is RoHS compliant, indicating it meets strict environmental standards. As of the current writing, the factory lead time for this part is approximately 9 weeks.
Industry Applications for T491D106M035AT
The T491D106M035AT might find applications across several industries due to its robust characteristics. Here are some potential use cases:
- Consumer Electronics: This capacitor may be utilized in devices such as smartphones and tablets, where space is at a premium and reliability is essential. Its ESR and ripple current ratings could support efficient power management circuits in these devices.
- Telecommunications: The T491D106M035AT is potentially suitable for use in networking equipment, where stable power supply and signal integrity are critical. The capacitor’s operating temperature range could make it viable for outdoor or ruggedized communication equipment.
- Automotive Electronics: If determined to comply with relevant automotive standards such as AEC-Q100 or AEC-Q101, this part could be integrated into automotive control systems or infotainment systems. The capacitor’s compact size and high reliability might contribute to the efficiency of these applications.
- Industrial Automation: In automation systems, this tantalum capacitor could potentially support power supply applications in various machinery. Its ripple current capacity might be advantageous in driving components like relays or actuators.
- Medical Equipment: Provided the required regulatory standards are met, this component could be applied in various medical devices, where consistent performance and reliability in power management are crucial for device efficacy.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a recognized manufacturer in the field of capacitors, particularly in tantalum capacitor technology. The company offers a wide range of products, including the T491D106M035AT and other similar tantalum capacitors. KEMET’s focus on quality and reliability has positioned the company as a key supplier in various industries, including consumer electronics, telecommunications, automotive, and medical equipment.
Their tantalum capacitors, including those in the T491 series, are designed to provide stable performance in demanding applications. With ongoing innovations, KEMET continues to enhance the capabilities and efficiency of its products while adhering to environmental and compliance standards.
Research Price and Stock for T491D106M035AT by KEMET Corporation on Findchips.com
For those interested in acquiring the T491D106M035AT, it is recommended to research current stock and pricing at Findchips. This platform provides comprehensive data on the availability and pricing of electronic components, including those in the Tantalum Capacitors category, where you can also find alternate parts offered by KEMET Corporation or other manufacturers.
The T491D106M035AT has been available through various distributors, such as:
- Win Source Electronics
- Chip-Germany GmbH
- DigiKey
- Arrow Electronics
However, please verify current stock levels and pricing directly through Findchips, as the availability of components can vary frequently.