Overview of T491D107K010AT by KEMET Corporation
The T491D107K010AT is a polarized tantalum capacitor specifically designed to meet the requirements of various electronic applications. With a capacitance of 100µF, this component operates effectively within a rated DC voltage of 10V. Its design features a 10% positive and a 10% negative tolerance, enabling a degree of flexibility in performance that can be critical in certain applications. The dielectric material is tantalum, classified as dry or solid, which enhances reliability and longevity under appropriate operating conditions.
The T491D107K010AT is manufactured by KEMET Corporation, a well-known provider of electronic components. This tantalum capacitor belongs to the subcategory of Tantalum Capacitors, which are increasingly favored for their efficiency in small form factors, making them suitable for surface mount technologies. Its dimensions are compact, with a height of 2.8 mm, a length of 7.3 mm, and a width of 4.3 mm, categorized under size code 2917.
The component has additional features that make it suitable for high-performance applications, such as an equivalent series resistance (ESR) of 700 mΩ measured at 100 kHz, with a ripple current rating of 185 mA. Notably, the leakage current is limited to 0.01 mA, which reflects the capacitor’s quality and effectiveness. The T491D107K010AT is RoHS compliant, Pb-free, and suitable for a wide operating temperature range from -55°C to +125°C. Its packaging is a surface mount style known as TR, embossed plastic, with a packing method of 7-inch reels.
Industry Applications for T491D107K010AT
The versatile characteristics of the T491D107K010AT open various potential applications across different industries. Below are a few examples where this component might be applicable:
- Consumer Electronics: The compact size and efficiency of the T491D107K010AT could potentially suit consumer electronics devices such as mobile phones, tablets, and wearables, where space is at a premium. The capacitor’s reliability and low ESR may help improve power supply circuits within these devices.
- Automotive: If the component meets relevant automotive standards, it might be suitable for applications within automotive electronic systems. Potential areas include sensor modules and infotainment systems that require reliable capacitors with stable performance under varying temperature conditions.
- Telecommunications: Given its ripple current rating, the T491D107K010AT could be employed in telecommunications equipment to manage power stability in devices such as routers and base stations.
- Aerospace and Defense: If the part complies with specific military standards, it could potentially be integrated into avionics systems or defense communication units, where reliability and stability under extreme conditions are imperative.
- Robotics and Drones: The component may also find its use in robotics and drone technology, particularly within the electronic control systems and power management units that require efficient, space-saving capacitors.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation, known for its extensive range of electronic components, specializes in the manufacture of capacitors, including tantalum capacitors. Their focus on innovation and quality has led to the development of reliable components like the T491D107K010AT. KEMET offers a wide selection of tantalum capacitors designed to meet various specifications, and their components are widely used across multiple industries. Other similar parts within their product line might include different capacitance values and voltage ratings, catering to the diverse requirements of electronic applications.
Research Price and Stock for T491D107K010AT by KEMET Corporation on Findchips.com
For those looking to procure the T491D107K010AT, it is recommended to research current pricing and stock levels on Findchips. This platform provides real-time information on availability and pricing from various distributors. Historically, the part has been available at distributors such as Chip-Germany GmbH, DigiKey, Mouser Electronics, and Avnet Americas, among others. However, users should verify the current stock status at these distributors through Findchips to ensure accurate and updated information about availability.