Overview of T491D107K016AT by KEMET Corporation
The T491D107K016AT is a tantalum capacitor that features a capacitance of 100 µF with voltage rating of 16V and tolerances of ±10%. It utilizes a polarized, solid tantalum dielectric which offers excellent performance in terms of stability and reliability for various applications. The dimensions of this capacitor include a length of 7.3 mm, a width of 4.3 mm, and a height of 2.8 mm. This surface-mount device packaged in a 2917 [7343 metric] chip format endorses a rectangular shape and utilizes J-bend terminals for mounting. Furthermore, this component is notable for its environmental finesse, both Pb-free and RoHS compliant, with REACH compliance as well, ensuring its utility in various international markets.
Additional attributes include an equivalent series resistance (ESR) of 700 mΩ, a leakage current of 0.016 mA, and a ripple current capacity of 185 mA. The operation temperature range for this device spans from -55 °C to +125 °C, facilitating its use in environments with varied thermal conditions. Its rate for dissipation factor or tan delta is 0.08, and the terminal finish is matte tin over nickel which helps to enhance solderability and prevent oxidation.
As of current writing, the factory lead time for this part is approximately 12 weeks. This timeframe could significantly influence procurement strategies, especially for production schedules that require tight deadlines.
Industry Applications for T491D107K016AT
The versatility of the Tantalum Capacitors like the T491D107K016AT allows them to possibly be utilized in various industrious settings and applications. Here are some potential use cases:
- Telecommunications: This capacitor might potentially be used in routing and switchgear equipments that require stable voltage and capacitance under dynamic load conditions. The operating temperature range and electronic stability make it suitable for the high demands of telecommunications infrastructure.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize this type of capacitor for power management applications, given its solid performance in space-constrained environments and reliability over a wide range of operating temperatures.
- Industrial Automation: In automation machinery, stability and reliability are crucial. The T491D107K016AT could potentially be integrated in control systems that need robust components capable of enduring variable environmental conditions and continuous operation.
- Aerospace and Defense: Given the stringent requirements for electronic components in aerospace and defense, the T491D107K016AT could possibly fit applications that demand long-term reliability and performance under extreme environmental conditions.
- Healthcare: Especially in medical devices that maintain critical life-support functions, the high reliability and specific performance metrics like low ESR and leakage current might make this capacitor a possible choice.
Please note these potential industry applications are illustrative and should be verified for specific uses by relevant engineering teams meeting industry standards and regulatory requirements.
About KEMET Corporation
KEMET Corporation is a leading global supplier of electronic components, particularly known for its broad range of capacitor technologies including Tantalum Capacitors. They have developed a wide variety of capacitor series, with the T491 series reflecting their commitment to reliability and performance in complex electronic environments. KEMET is noted for innovations in material science, component design, and manufacturing prowess, all of which are embodied in products like T491D107K016AT and similar parts. Their components are utilized across a diverse range of applications and industries due to their quality, durability, and technological advancements.
Where to Find T491D107K016AT by KEMET Corporation
To purchase the T491D107K016AT or similar Tantalum Capacitors, potential buyers are advised to visit findchips.com where they can compare prices and view current stock levels from various distributors. Historically, this part has been available from distributors such as DigiKey, Arrow Electronics, Mouser Electronics, and Newark. Accurate and up-to-date information on availability and pricing can be efficiently verified on findchips.com.