Overview of T491D227K016AT by KEMET Corporation
The T491D227K016AT by KEMET Corporation is a surface mount, polarized Tantalum Capacitor with a capacitance value of 220µF and a voltage rating of 16V. This capacitor falls within the T491 series and is specified with a capacitance tolerance of ±10%. It features a compact 2917 [7343 Metric] case size, making it suitable for tight PCB layouts. The part’s operating temperature range is broad, spanning from -55°C to 125°C, thereby assuring reliability in varied environmental conditions.
KEMET’s T491D227K016AT is compliant with RoHS, REACH, and is characterized by its EAR99 ECCN code, highlighting its eligibility for global deployment in commercial applications without extensive export controls. Notably, this component is marked by a Pbfree Code “Yes”, further emphasizing its environmental compliance. Its low Equivalent Series Resistance (ESR) of 900 mΩ at 100kHz enhances its efficiency in circuits by reducing power losses, making it an excellent choice for smoothing and filtering applications. Additionally, the part features a ripple current rating of 163.2 mA, a leakage current of 0.0352 mA, and a low dissipation factor (tan delta) of 0.15, showcasing its efficient charge storage and energy discharge capabilities.
The T491D227K016AT’s terminals are finished with matte tin over nickel, offering streamlined solderability and mechanical robustness upon mounting. Furthermore, featuring a J-bend terminal shape supports its surface mount configuration, providing strong adherence to the PCB. This part highlights KEMET’s commitment to providing high-performance tantalum capacitors suitable for a wide range of electronic applications.
Industry Applications for T491D227K016AT
The versatile characteristics of the T491D227K016AT make it suitable for various industrial applications. Its reliability across a wide operating temperature range, coupled with its compact size and significant capacitance value, enables its utilization in multiple sectors. However, it is crucial to underline that these potential industry applications are conceptual and must be thoroughly validated by engineering and procurement teams to ensure compliance with specific standards and requirements.
- Consumer Electronics: The T491D227K016AT might be utilized in the power supply circuits of consumer electronics, such as wearable technologies and portable devices. Its compact size and high capacitance value facilitate effective power management and miniaturization of device components.
- Telecommunications: In telecom equipment where space and reliability are critical, this tantalum capacitor could potentially offer stabilization and filtering functionalities in signal processing units and power supplies, enhancing the performance and reliability of communications infrastructure.
- Computing and Data Storage: Servers and data storage devices require stable power supplies to function reliably. The low ESR and high ripple current rating of the T491D227K016AT might make it suitable for smoothing and decoupling applications in these technologies, potentially contributing to overall system performance and stability.
- Automotive: Although not explicitly stated to comply with automotive industry standards (such as AEC-Q100), assuming a part meets necessary specifications, components like the T491D227K016AT could theoretically find applications in automotive electronics for power management systems, given its robust operation across a wide temperature range and mechanical stability.
- Industrial Automation: Automation systems and industrial equipment that demand reliable power management solutions under varying environmental conditions might potentially incorporate this tantalum capacitor in their designs for its stability, capacity, and efficiency in filtering and power stabilization tasks.
It is important for design and engineering teams to perform rigorous analysis and ensure adherence to industry standards and application-specific requirements when considering the T491D227K016AT for any project.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, particularly renowned for its extensive range of capacitor technologies, including tantalum, ceramic, film, electrolytic, paper, and supercapacitors. Within the realm of Tantalum Capacitors, KEMET has established itself as a provider of high-quality, reliable solutions, with the T491D227K016AT being a notable example within this category. Their products are designed to cater to the demanding needs of various sectors such as automotive, aerospace, industrial, telecommunications, consumer electronics, and healthcare.
KEMET’s commitment to innovation is evident in their continuous improvement of product performance, environmental compliance, and technological integration. Their capacitors are integral components in the advancement of modern electronics, enabling the miniaturization of devices while enhancing power efficiency and reliability. By focusing on quality, customer service, and sustainability, KEMET remains at the forefront of the electronic components industry, catering to a global market with its diverse product portfolio.
Where to Find T491D227K016AT by KEMET Corporation
For engineers and procurement professionals looking to source the T491D227K016AT, findchips.com offers an authoritative and comprehensive search platform. Through findchips.com, users can access up-to-date stock levels, pricing, and availability information for the T491D227K016AT across numerous distributors. Historically, distributors such as New Advantage Corporation, LCSC, Avnet Asia, and DigiKey have stocked this part. However, to ensure you are getting the most current stock status and best pricing available, it is advisable to use findchips.com. Furthermore, for those seeking alternatives or related products, findchips.com’s extensive database on Tantalum Capacitors can be a valuable resource for comparing similar components offered by KEMET Corporation or other manufacturers.