T491D476K016AT by KEMET Corporation

Overview of T491D476K016AT by KEMET Corporation

The T491D476K016AT by KEMET Corporation is a surface mount Tantalum Capacitor, part of the T491 series. This component is characterized by a capacitance value of 47 µF with a tolerance of ±10%, operating at a rated voltage of 16V. Enclosed within a 2917 [7343 Metric] chip package, the part is designed to meet RoHS compliance, ensuring environmentally friendly use. Notably, it incorporates tantalum (dry/solid) dielectric material and is polarized, which implies it has a designated positive and negative terminal, making it crucial for the correct orientation during installation. Its low equivalent series resistance (ESR) of 800 mΩ and a leakage current of 0.0075 mA are considerable for applications requiring high reliability and performance. The part’s comprehensive specification, including an operating temperature range from -55°C to +125°C and a ripple current of 173 mA, underscores its utility in demanding electrical circuits. Further features such as its height of 2.8 mm, length of 7.3 mm, and width of 4.3 mm, and surface mount design facilitate its integration within a wide variety of electronic assemblies.

Industry Applications for T491D476K016AT

The T491D476K016AT tantalum capacitor could potentially serve various industries due to its specifications and capabilities. Below are some conceptual industry applications based on its attributes. It is critical to conduct detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Telecommunications: In telecommunications equipment, precise capacitors are critical for signal processing. The T491D476K016AT might find potential use in amplifiers, filters, or power supply circuits where stable capacitance and low leakage currents are crucial.
  • Consumer Electronics: Given its small footprint and surface mount design, this capacitor could be integrated into the compact PCBs of smartphones, tablets, and laptops to manage power effectively and improve longevity.
  • Industrial Automation: The durability and reliability offered by the T491D476K016AT might make it suitable for control systems and robotic applications within industrial automation, where components need to withstand diverse operating environments.
  • Computing and Data Storage: High-performance servers and storage systems require capacitors with stable electrical characteristics and low ESR to handle high ripple currents effectively; properties that this capacitor provides.
  • Aerospace and Defense: Given its wide operating temperature range and low leakage current, the capacitor can be considered for aerospace and defense applications that demand high component reliability under harsh conditions, subject to meeting specific standards and certification requirements.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitors across various materials and types, including tantalum, ceramic, aluminum, film, and supercapacitors. With a focus on innovation and quality, KEMET has established itself as a key supplier in the electronics industry, providing solutions for a wide range of applications. The company’s dedication to technological advancement is evident in its extensive product line, which includes advanced components like the T491D476K016AT tantalum capacitor. KEMET’s expertise in tantalum capacitors, characterized by their reliability, performance, and efficiency, makes it a preferred choice for engineers and designers across numerous industry sectors. The corporation is committed to sustainability and environmental responsibility, as reflected in its RoHS-compliant and lead-free products.

Where to Find T491D476K016AT by KEMET Corporation

To source the T491D476K016AT tantalum capacitor, findchips.com offers a comprehensive search platform where users can compare current stock levels, pricing, and distributor options. This tool is essential for procurement specialists and engineers looking for specific electronic components. Historically, the T491D476K016AT has been available from distributors such as New Advantage Corporation, LCSC, Component Electronics, Inc., and DigiKey, among others. While these distributors have previously stocked the component, it is imperative to visit findchips.com to obtain the most up-to-date availability and pricing information. Additionally, for those who may be looking for alternate parts to T491D476K016AT or other Tantalum Capacitors that might be offered by KEMET Corporation or other manufacturers, findchips.com provides a broad spectrum of options to suit various requirements.

Compare pricing for T491D476K016AT and other Tantalum Capacitors / Capacitors at findchips.com