Overview of T491D476K025AT by KEMET Corporation
The T491D476K025AT by KEMET Corporation is a polarized tantalum capacitor. It is characterized by its tantalum (dry/solid) dielectric material and offers a capacitance value of 47 µF. Designed for surface mounting, it has a compact 2917 chip size and comes in a reel package for efficient assembly processes. This capacitor operates within a voltage range of 25V and has a tolerance of ±10%. Its specifications also include a relatively low equivalent series resistance (ESR) of 700 mΩ, making it suitable for applications requiring high performance in minimizing power losses and improving efficiency. Other notable features include an operating temperature range from -55 °C to +125 °C, ripple current rating of 185 mA, and a leakage current of 0.0118 mA. The component is compliant with key environmental standards, including Pb-free and RoHS, and carries an EAR99 ECCN code, indicating its general applicability for worldwide export.
Industry Applications for T491D476K025AT
The T491D476K025AT tantalum capacitor’s specifications and characteristics make it potentially suitable for a wide range of industry applications. Its ability to operate over a wide temperature range, coupled with a solid electrolyte, provides reliability and stability in diverse environments. However, it is essential to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, portable gaming systems, and wearables might incorporate the T491D476K025AT for power supply stabilization and signal filtering. Its compact size and high capacitance value in a small footprint are crucial for the miniaturization of modern consumer electronics.
- Industrial Automation: In industrial environments where equipment is exposed to wide temperature ranges, the T491D476K025AT could be used in control systems and sensor interfaces. The capacitor’s robust construction and stable performance under varying conditions would potentially benefit automation technologies.
- Telecommunications: The telecom industry, particularly in the design of base stations, RF transceivers, and networking equipment, relies heavily on capacitors that offer stability and longevity. The T491D476K025AT’s characteristics might suit these requirements due to its stability under operational stresses and environmental conditions.
- Computing and Data Storage: High-performance computing systems, including servers and storage arrays, might utilize capacitors like the T491D476K025AT to manage power distribution and signal integrity. The capacitor’s low ESR and high ripple current specifications are particularly beneficial for smoothing and filtering applications in data centers.
- Electronic Manufacturing: As manufacturers strive for higher efficiencies and reliability in their SMT (Surface Mount Technology) processes, components like the T491D476K025AT could find applications in various stages of product assembly and testing, providing a reliable option for capacitor placement in densely populated PCBs.
About KEMET Corporation
KEMET Corporation is a leading global supplier of electronic components, particularly known for its extensive range of capacitor technologies. In the vast field of capacitors, KEMET excels in the production of Tantalum Capacitors, among others. The T491D476K025AT is part of KEMET’s T491 series, which is designed to provide solutions for applications requiring high performance, reliability, and miniaturization. KEMET’s reputation is built on delivering products that meet the highest standards of quality and innovation. Through continuous research and development, KEMET keeps pace with the latest technological advancements, ensuring they offer components, such as the T491D476K025AT and similar parts, that meet the evolving demands of the electronics industry.
Where to Find T491D476K025AT by KEMET Corporation
To source the T491D476K025AT tantalum capacitor, one of the most efficient methods is conducting a search on FindChips. This platform provides up-to-date information on stock availability, pricing, and specifications from various distributors. While historically, this part has been available through distributors such as LCSC, Component Electronics, Inc., Chip1Stop, and Bürklin Elektronik, availability can fluctuate. Therefore, to find the most current stock levels and pricing, as well as potential alternative Tantalum Capacitors offered by KEMET Corporation or other manufacturers, we recommend visiting FindChips.