Overview of T491X107M025AT by KEMET Corporation
The T491X107M025AT is a surface mount tantalum capacitor, designed for applications requiring stable capacitance and reliability. This component boasts a capacitance of 100 µF at a voltage rating of 25 V, making it suitable for various high-performance electronic applications. The part is classified as a polarized tantalum capacitor with a dielectric material of dry or solid tantalum, which contributes to its performance characteristics.
With a size code of 2917 (7343 metric), the T491X107M025AT features a rectangular package shape and offers surface mount technology, which facilitates compact designs on printed circuit boards. The component is compliant with RoHS regulations and has a Pb-free code, indicating it is suitable for use in environmentally conscious applications.
Key attributes of the T491X107M025AT include:
- ESR (Equivalent Series Resistance): 300 mΩ
- Ripple Current: 297 mA
- Leakage Current: 0.025 mA
- Operating Temperature Range: -55 °C to 125 °C
- Negative Tolerance: 20%
- Positive Tolerance: 20%
This part is currently active in the market, and its factory lead time is approximately 50 weeks and 5 days. These attributes contribute to its suitability across various electronic applications, from consumer electronics to industrial systems.
Industry Applications for T491X107M025AT
The T491X107M025AT might find applications in several industries due to its specific characteristics. Below are some potential use cases:
- Internet of Things (IoT): Tantalum capacitors like the T491X107M025AT could be employed in IoT devices where stable voltage and low leakage current are essential for battery-operated devices. Examples include smart home sensors and wearables that require longevity and efficiency.
- Industrial Automation: This capacitor might be used in control systems and automation equipment where reliability under varying temperatures is crucial. It could potentially help in applications such as programmable logic controllers (PLCs) and industrial sensors.
- Consumer Electronics: The stability and efficiency of the T491X107M025AT might make it suitable for applications in consumer electronics like smartphones and tablets where space is limited, and performance is critical. The component’s ESR characteristics can contribute to efficient power management in these devices.
- Automotive: If automotive standards such as AEC-Q100 or AEC-Q101 apply to this part, it could be utilized in electronic control units (ECUs) or infotainment systems, where reliability and regulatory compliance are vital. The polarized nature and performance specifications could suit various automotive applications.
- Telecommunications: The capacitor’s attributes may be advantageous in telecommunications equipment, where it might filter and stabilize power supplies in base stations or routers, ensuring constant operation under demanding conditions.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a prominent manufacturer of capacitors, including tantalum capacitors, which are crucial components across various electronic applications. The company’s T491 series includes parts like the T491X107M025AT, known for their reliability and performance. KEMET focuses on developing capacitors that meet the evolving standards of the electronics industry, providing solutions that cater to both consumer and industrial sectors.
KEMET also produces similar tantalum capacitors, which may offer varying capacitance values, voltage ratings, and physical sizes to meet diverse application needs. Their commitment to quality and compliance with international standards reflects the company’s vision to support innovation in electronics.
Research Price and Stock for T491X107M025AT by KEMET Corporation on Findchips.com
- Avnet Asia
- Mouser Electronics
- DigiKey
- TTI
However, stock levels may vary, so checking with Findchips for current data is essential.