Overview of T491X226K050AT by KEMET Corporation
The T491X226K050AT is a polarized Tantalum Capacitor designed for surface mounting on printed circuit boards. This capacitor features a capacitance value of 22 µF and a voltage rating of 50V, with a capacitance tolerance of ±10%. Its robust design includes a 2917 [7343 Metric] chip size, operational across a temperature range from -55°C to 125°C. This component is also recognized for its compliance with environmental standards, being halogen-free, RoHS compliant, and Reach compliant. Furthermore, it features a low equivalent series resistance (ESR) at 600 mΩ and a relatively high ripple current rating of 209.6 mA, attributes that enhance its overall performance in circuit designs.
This capacitor is part of KEMET’s T491 series, noted for its reliability and performance in demanding applications. The package style is Surface Mount Technology (SMT), aimed at modern compact electronic devices. The rectangular package shape is designed for optimal space utilization on the board while providing polarization to ensure correct installation. Additionally, it flaunts a low leakage current of 0.011 mA, which is vital for maintaining stability and efficiency in electronic circuits.
Industry Applications for T491X226K050AT
Given its specifications, the T491X226K050AT could potentially be utilized across various high-tech industries. Here are some illustrative examples:
- Consumer Electronics: This capacitor could potentially be used in the power supply circuits of various consumer electronics such as smartphones, laptops, and tablets, where stable voltage and low ESR are crucial.
- Telecommunications: In the field of telecommunications, devices such as signal amplifiers and routers could benefit from this capacitor’s ability to handle high ripple currents and its robust temperature range, ensuring reliable performance under varying environmental conditions.
- Computing and Data Storage: This part might be suitable for power management applications within servers and SSDs, where its high capacitance and controlled ESR help in reducing noise and enhancing power efficiency.
- Industrial Automation: Automated machinery and robotics could utilize this capacitor in their power conversion circuits, helping to stabilize and condition power in environments that require precise control and reliability.
These potential applications are suggested based on component specifications and typical industry needs; actual application should always be verified by engineering teams specific to that industry regarding reliability and performance requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components that specializes in producing a wide range of capacitor technologies, including Tantalum Capacitors, ceramic capacitors, and supercapacitors. KEMET is well-regarded in the electronics sector for its innovation and product quality. The T491 series, which includes the T491X226K050AT, is particularly noteworthy for its stability, reliability, and robust environmental compliance, making KEMET products highly sought after for critical and high-performance applications across various industries.
Where to Find T491X226K050AT by KEMET Corporation
For procurement of the T491X226K050AT, consider exploring options on findchips.com. The website aggregates current availability from multiple distributors, allowing for comparison of prices and stock levels. Historically, this part has been available at distributors such as Avnet, TTI, Mouser Electronics, and DigiKey among others. Remember to visit findchips.com to confirm current availability and best pricing from listed suppliers. For alternatives, you might also explore other Tantalum Capacitors from KEMET or different manufacturers through the provided link.