T495D226K035ATE300 by KEMET Corporation

Overview of T495D226K035ATE300 by KEMET Corporation

The T495D226K035ATE300 by KEMET Corporation is a polarized Tantalum Capacitor designed for surface mount applications. This component is part of the T495 series, a product range that emphasizes performance in tough environmental conditions. It has a capacitance value of 22μF and a voltage rating of 35V. The component demonstrates a capacitance tolerance of ±10%, meaning its actual capacitance can vary by that percentage from its nominal value. A critical feature for engineering applications is its operational temperature range, which spans from -55°C to 125°C, allowing its use in a wide array of environmental conditions.

The T495D226K035ATE300 features a low Equivalent Series Resistance (ESR) of 0.3 Ohms, a characteristic important for applications requiring high efficiency and low power loss, and it supports a ripple current of 283 mA. It is compliant with RoHS (Restriction of Hazardous Substances), ensuring that it does not contain materials banned by this directive. The component’s package size is the 2917 [7343 Metric] format, making it a versatile choice for compact electronic devices. Furthermore, this capacitor is polarized, a detail that must be considered during circuit design to ensure proper orientation.

Its dielectric material, tantalum (dry/solid), coupled with a matte tin over nickel terminal finish and a rectangular package style designed for surface mounting, indicates a robust design suitable for various applications.

Industry Applications for T495D226K035ATE300

The properties of the T495D226K035ATE300 make it suitable for a broad spectrum of applications across different industries. Note that these potential applications are conceptual and require further analysis and verification by engineering and design teams:

  • Telecommunications: With its high capacitance and voltage rating, the T495D226K035ATE300 could potentially be found in telecommunications equipment, such as transceivers and base stations, where stability over a broad temperature range is needed.
  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize components like the T495D226K035ATE300 for power management circuits, given its compact size and reliability over a wide temperature range.
  • Computing and Data Storage: Servers and storage solutions could benefit from the T495D226K035ATE300’s high ripple current and low ESR properties, providing stable operation in these critical applications.
  • Industrial Automation: Due to its robust operating temperature range and reliability, this capacitor might find potential use in control systems for manufacturing processes, where durable components capable of withstanding harsh conditions are required.
  • Automotive: If the specific use case meets the necessary industry standards and reliability requirements, components like the T495D226K035ATE300 could possibly be utilized in vehicle electronics, including infotainment systems or electronic control units (ECUs), given its operational temperature range and durability.

Please keep in mind that these industry applications are only illustrative and the suitability of the T495D226K035ATE300 for any given application should be thoroughly validated by professionals.

About KEMET Corporation

KEMET Corporation holds a prominent position in the development and manufacturing of electronic components, catering to a global market. Their portfolio extends beyond Tantalum Capacitors to include a variety of capacitors, magnetics, sensors, and actuator products. Within the realm of capacitors, KEMET has established itself as a leading name, offering a vast range that includes tantalum, ceramic, film, electrolytic, paper, and supercapacitors.

The T495 series, which includes the T495D226K035ATE300, exemplifies KEMET’s commitment to providing high-quality, reliable capacitance solutions. These tantalum capacitors are designed to meet the needs of various high-end industrial, telecommunications, and consumer electronics applications, featuring stable performance under demanding conditions. Recognized for their innovation in electronic components, KEMET constantly strives to advance technology in ways that push the boundaries of performance, efficiency, and environmental sustainability.

Where to Find T495D226K035ATE300 by KEMET Corporation

For procurement purposes, T495D226K035ATE300 can be sourced through findchips.com. Our site collates availability from multiple distributors, providing up-to-date stock levels and pricing. Historically, it has been available from distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark. However, to ensure you get the most current availability and competitive pricing, visit our website. Additionally, for those looking at alternative parts, our Tantalum Capacitors section can guide you to suitable substitutes offered by KEMET Corporation or other manufacturers, potentially aligning more closely with specific application requirements.

Compare pricing for T495D226K035ATE300 and other Tantalum Capacitors / Capacitors at findchips.com