Overview of T495X106K050ATE300 by KEMET Corporation
The T495X106K050ATE300 is a polarized Tantalum capacitor produced by KEMET Corporation. It features a capacitance of 10µF and a rated DC voltage of 50V. This component has a tolerance of ±10%, with both positive and negative tolerances specified. KEMET has designed this capacitor with a dry/solid tantalum dielectric, making it suitable for a variety of electronic applications.
In terms of physical dimensions, the T495X106K050ATE300 has a rectangular package shape, with a size code of 2917. Its dimensions are 7.3 mm in length, 4.3 mm in width, and a height of 4 mm. This part is specifically designed for surface mount technology (SMT), which allows for efficient integration into numerous circuit designs.
Key electrical characteristics include an Equivalent Series Resistance (ESR) of 300 mΩ and a ripple current rating of 118.8 mA, measured at 100 kHz. Additionally, the leakage current is specified at 0.005 mA, showcasing the component’s efficiency. The Tantalum Capacitors category is known for its reliability, and this part adheres to environmental compliance, being both Pb-free and RoHS compliant.
As of the current writing, the factory lead time for the T495X106K050ATE300 is approximately 42 weeks and 1 day. This information is crucial for procurement teams considering the timelines for their projects.
Industry Applications for T495X106K050ATE300
The T495X106K050ATE300 might have potential applications across diverse industries thanks to its versatile characteristics. Below are several examples of how this component might be utilized:
- Consumer Electronics: This capacitor could potentially be found in devices like smartphones, tablets, or audio systems, where space is limited, and high-performance capacitors are required. The surface mount format combines efficiently with modern circuit boards while maintaining good electrical performance.
- Telecommunications: The T495X106K050ATE300 might be used in communication devices that require stable and reliable power supply management. Its low ESR and ripple current ratings could support demanding applications such as signal processing and RF circuits.
- Industrial Automation: In automated systems, reliable energy storage and smooth power delivery are vital. This capacitor may be integrated into control circuits or power supplies to ensure secure operations, especially in harsh conditions where temperature resilience is necessary.
- Healthcare: If relevant standards are met, this part could potentially be utilized in medical devices, where precise performance and reliability are critical. Applications could include portable medical equipment that requires stable power for sensors and processors.
- Automotive: If AEC-Q100 or AEC-Q101 standards are met, the T495X106K050ATE300 might be used in automotive applications, possibly in systems such as infotainment or navigation units, where robust performance is essential under varying environmental conditions.
It’s important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a global manufacturer of capacitors and electronic components and has established a reputation for its extensive range of products, including tantalum capacitors. The company is particularly known for its commitment to quality and innovation in the capacitor market.
The KEMET tantalum capacitors, such as the T495X106K050ATE300, are engineered to meet the diverse needs of electronic applications across multiple industries. They offer a combination of reliable performance and adherence to environmental standards, ensuring they are suitable for a wide range of applications. Other products in their tantalum capacitor series may share similar specifications and characteristics, catering to various operational requirements.
Research Price and Stock for T495X106K050ATE300 by KEMET Corporation on Findchips.com
To explore current stock availability and pricing for the T495X106K050ATE300, it is recommended to visit Findchips.com. This platform provides real-time data about pricing, stock levels, and distribution options for this part.
The Tantalum Capacitors section on Findchips can be particularly useful for finding alternative parts that might be offered by KEMET Corporation or other manufacturers. Historical distributors of this component include:
- New Advantage Corporation
- Bristol Electronics
- Avnet Americas
- Mouser Electronics
However, it is important to check Findchips for the latest stock levels and pricing, as availability may fluctuate.