Overview of T495X476K035ATE185 by KEMET Corporation
The T495X476K035ATE185 is a polarized tantalum capacitor characterized by its 47µF capacitance value, with a voltage rating of 35V and a capacitance tolerance of ±10%. This capacitor is part of the T495 series by KEMET Corporation, designed for surface mount installation in a 2917 [7343 metric] case size. It stands out due to its robust operational range, being functional at temperatures from -55°C up to 125°C, accommodating a broad spectrum of environments and application requirements.
One of the critical features of the T495X476K035ATE185 is its ESR (Equivalent Series Resistance) of 185mΩ, with leakage current specifications at 0.0165 mA and a remarkable ripple current rating of 378mA. These attributes underscore the capacitor’s efficiency and reliability in circuit designs, particularly where low ESR and high ripple current capabilities are essential. Manufactured by KEMET Electronics Corp, this component is compliant with RoHS and REACH regulations, ensuring its suitability for a wide range of global applications. It is noted for a factory lead time of 9 weeks as of the current writing, signaling its availability for production scheduling.
Industry Applications for T495X476K035ATE185
The design and specifications of the T495X476K035ATE185 suggest its potential utility in a variety of industry applications. These include sectors that demand high-performance electronic components capable of withstanding diverse operating conditions. Below are some industries where this tantalum capacitor might find its application:
- Computing and Data Storage: In computing devices, including servers and SSDs, where maintaining data integrity and speed is crucial, the T495X476K035ATE185 could be utilized due to its low ESR and high ripple current capacity, potentially enhancing power supply stability and efficiency.
- Telecommunications: This component might be effectively used in telecommunications equipment, such as transceivers and base stations, where its ability to operate over a wide range of temperatures and maintain performance under variable loads can be critically important.
- Industrial Automation: The high reliability and durability of the T495X476K035ATE185 may make it suitable for automation systems and PLCs, where consistent performance over a broad operating temperature range is needed.
- Aerospace and Defense: Given the rigorous demands of aerospace and defense applications, components like the T495X476K035ATE185 that offer high performance in extreme conditions could be exceedingly valuable. Its robustness, coupled with the low ESR, makes it a candidate for power supply designs in this sector.
- Consumer Electronics: The small form factor and surface mount design of the capacitor make it suitable for compact devices such as smartphones, tablets, and laptops, where space is at a premium, and efficiency is paramount.
Note that these potential industry applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components that offers a broad array of capacitive solutions, including tantalum capacitors, ceramics, and various other types. In the realm of tantalum capacitors, KEMET has established a significant presence, recognized for its innovation and reliability. The T495 series, which includes the T495X476K035ATE185, is exemplary of KEMET’s commitment to providing high-performance solutions tailored for demanding applications across various industries. KEMET’s products are distinguished by their quality and durability, ensuring they meet the rigorous requirements of both commercial and industrial clients worldwide.
Where to Find T495X476K035ATE185 by KEMET Corporation
To locate the T495X476K035ATE185 for procurement, consider using the resources available at findchips.com. This website aggregates information from a plethora of distributors, providing up-to-date stock levels, pricing, and datasheets for electronic components, including Tantalum Capacitors. Historically, distributors such as Perfect Parts Corporation, Chip1Cloud, Bürklin Elektronik, and Avnet Abacus have been known to stock the T495X476K035ATE185, along with others like TME, TTI, Quest Components, and Mouser Electronics. However, inventory can fluctuate, so it’s advisable to consult findchips.com for current availability and pricing.