T495X476K035ATE200 by KEMET Corporation

Overview of T495X476K035ATE200 by KEMET Corporation

The T495X476K035ATE200 by KEMET Corporation is a polarized, surface-mount Tantalum Capacitor that features a capacitance of 47µF at a voltage rating of 35V. Designed for high performance under harsh conditions, this capacitor operates in temperatures ranging from -55°C to 125°C and exhibits a capacitance tolerance of ±10%, making it a resilient choice for various applications. The T495 series to which this component belongs indicates its positioning within KEMET’s lineup of high-reliability capacitors, optimized for temperature stability and endurance.

The physical dimensions of the capacitor are defined by a 2917 [7343-43 Metric] case size, with a low ESR (Equivalent Series Resistance) of 200mΩ, which contributes to its efficient performance by minimizing power losses and improving the efficiency of the overall electronic system. This part’s features, such as the ripple current rating of 363mA and leakage current of 0.0165 mA, underscore its ability to handle significant levels of current without performance degradation. Notably, the T495X476K035ATE200 is constructed using tantalum (dry/solid), known for its stability and reliability over a wide range of temperatures and operating conditions.

This component is fully RoHS compliant, ensuring that it meets global standards for hazardous substance restrictions. Additionally, with an EAR99 ECCN code, it is suitable for export to many countries under general compliance regulations. The availability of the T495X476K035ATE200 is subject to a factory lead time of 42 weeks and 1 day as of the current writing, emphasizing the importance of planning for procurement and inventory management.

Industry Applications for T495X476K035ATE200

The unique properties and specifications of the T495X476K035ATE200 make it potentially suitable for various industry applications, although these potential applications are conceptual and require thorough analysis and verification by engineering and design teams. Below are some illustrative use cases across different sectors:

  • Consumer Electronics: Given its compact size, reliability, and temperature resilience, the capacitor might be an excellent fit for devices such as smartphones, laptops, and wearables. Its ability to handle a ripple current effectively could be particularly beneficial in power regulation modules for these devices.
  • Computing and Data Storage: In servers and storage systems, high-performance capacitors are vital for power supply filtering. The T495X476K035ATE200 could potentially aid in smoothing power supply voltages, ensuring stable operation under variable loads.
  • Industrial Automation: Automated systems and machinery require components that can withstand harsh industrial environments. The T495X476K035ATE200’s temperature range and reliability could make it suitable for use in control units and power supplies within this sector.
  • Telecommunications: The capacitor’s low ESR and high ripple current capacity might make it a candidate for RF signal chains and base station equipment, where stable power delivery and noise minimization are critical.
  • Automotive: While the facts provided do not explicitly mention automotive standards like AEC-Q100, components like the T495X476K035ATE200 could be considered for non-critical applications within automotive electronics, assuming they meet certain standards and qualifications required for the automotive industry.

Note: The potential industry applications listed above are illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a leading global manufacturer of electronic components, specializing in capacitors and sensor solutions for a wide range of applications. Within the realm of capacitors, KEMET excels in the production of Tantalum Capacitors, among others. The T495X476K035ATE200 is part of their T495 series, which is distinguished by its operational reliability, temperature resilience, and efficiency. KEMET’s capacitors are widely known for their high quality, innovative technology, and ability to perform in demanding environments, making them a go-to choice for engineers and professionals across various industries. The company’s focus on research and development continually leads to advancements in electronic component technology, ensuring their products offer state-of-the-art solutions for contemporary challenges.

Where to Find T495X476K035ATE200 by KEMET Corporation

For those looking to procure the T495X476K035ATE200 by KEMET Corporation, a visit to findchips.com is recommended. This platform provides exhaustive information on stock levels, pricing, and availability from various distributors. While the part has been historically available at distributors such as Avnet Asia, TME, TTI, and DigiKey, it is crucial to check findchips.com for the most current availability and pricing information. Additionally, the site offers a platform to explore and compare options for Tantalum Capacitors, including parts offered by KEMET Corporation or other manufacturers, ensuring you can make the most informed procurement decisions.

Compare pricing for T495X476K035ATE200 and other Tantalum Capacitors / Capacitors at findchips.com