Overview of T495X476K035ATE230 by KEMET Corporation
The T495X476K035ATE230 is a polarized tantalum capacitor designed for surface mounting in various electronic applications. With a capacitance rating of 47 µF and a voltage rating of 35V, this component is particularly suited for circuits requiring stable capacitance across a wide temperature range. The part features a capacitance tolerance of ±10%, making it a versatile choice for different electronic configurations.
Manufactured by KEMET Corporation, this component belongs to the T495 series of tantalum capacitors. The capacitor is constructed from dry/solid tantalum dielectric material, and its physical dimensions are 7.3 mm in length, 4.3 mm in width, and 4 mm in height. The Tantalum Capacitors category recognizes this component as RoHS compliant, ensuring adherence to environmental standards.
In terms of electrical performance, the T495X476K035ATE230 has an equivalent series resistance (ESR) of 230 mΩ, which is measured at 100kHz, and a ripple current rating of 135.6 mA. The capacitor’s leakage current is rated at 0.0165 mA, making it suitable for applications where low leakage is essential. Additionally, it can operate in a temperature range from -55°C to +125°C, making it viable for demanding environments. As of the current writing, the factory lead time for this component is 38 weeks and 4 days.
Industry Applications for T495X476K035ATE230
The T495X476K035ATE230 could find usage in various industries due to its unique characteristics. Below are some potential applications where this tantalum capacitor might be applicable:
- Internet of Things (IoT): The capacitor could be leveraged in IoT devices where stable operation in fluctuating temperatures is necessary. Its size and surface-mount design might enable compact circuit designs essential for small IoT hardware.
- Telecommunications: Given its low ESR and ripple current capabilities, this capacitor might be useful in RF (radio frequency) applications within telecommunications circuits, possibly supporting functions like signal filtering or energy storage in base stations and wireless transmitters.
- Consumer Electronics: The size and performance characteristics of the T495X476K035ATE230 could make it suitable for various consumer electronics, including audio processing devices and portable media players, where space is a constraint and stable performance is required.
- Aerospace and Defense: If the part adheres to specific industry standards and requirements, it may find applications in aerospace systems that demand reliability under extreme conditions. Its operational temperature range and compliance with RoHS standards could be beneficial in these high-reliability scenarios.
- Automotive: Provided that the relevant industry standards, such as AEC-Q100, are met, the T495X476K035ATE230 might be utilized in automotive applications for supporting automotive electronics, such as in infotainment systems and control modules.
These potential industry applications are only conceptual and illustrative. Engineering and design teams would need to carry out further analysis to verify adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a notable manufacturer in the capacitor industry, particularly recognized for its production of tantalum capacitors. The company offers a comprehensive range of capacitors, including the T495X476K035ATE230, which is part of their T495 series. KEMET specializes in developing components that meet modern stringent requirements, such as RoHS compliance.
KEMET’s tantalum capacitors are designed for high reliability and stable performance, making them suitable for a diverse array of applications, from consumer electronics to industrial and automotive uses. Their commitment to technological advancement and quality assurance is reflected in each product, including capacitors with low ESR and capacitance values that are critical in electronic circuits.
Research Price and Stock for T495X476K035ATE230 by KEMET Corporation on Findchips.com
For those interested in acquiring the T495X476K035ATE230, it is advisable to conduct a thorough price and stock search on Findchips.com. This platform provides comprehensive data regarding current stock levels from various distributors, enabling informed procurement decisions.
The T495X476K035ATE230 has been previously available at several distributors, including:
- Avnet Abacus
- TTI
- DigiKey
- Mouser Electronics
However, it is important to verify current availability and pricing through Findchips, as stock levels may fluctuate frequently.