T520B227M006ATE025 by KEMET Corporation

Overview of T520B227M006ATE025 by KEMET Corporation

The T520B227M006ATE025 is a tantalum capacitor characterized by its polarized design and solid polymer dielectric material. This capacitor has a capacitance value of 220 µF and is rated for a maximum direct current (DC) voltage of 6.3 V. It features a tolerance of ±20%, allowing for operational flexibility in circuit design. The dimensions of the capacitor are compact, with a length of 3.5 mm, a width of 2.8 mm, and a height of 1.9 mm, making it suitable for surface mount applications. The part is compliant with RoHS regulations, ensuring it meets industry standards for hazardous substances.

In terms of performance, the T520B227M006ATE025 has a low equivalent series resistance (ESR) of 25 mΩ, which is measured at a frequency of 100 kHz. This low ESR value contributes to the capacitor’s effectiveness in high-frequency applications where performance stability is crucial. Additionally, this capacitor can handle a ripple current of up to 575 mA, providing the necessary robustness for various electronic applications.

The T520B227M006ATE025 part is an active component in KEMET’s line of tantalum capacitors, and it is manufactured according to stringent quality standards, making it a reliable choice for engineers and designers. Notably, the part is packaged in a rectangular surface-mount style (1411), facilitating easy integration onto printed circuit boards (PCBs).

Industry Applications for T520B227M006ATE025

Given its specifications, the T520B227M006ATE025 could be useful across a variety of industries due to its compact size, polar behavior, and performance attributes. The following are some potential industry applications where this component might find relevance:

  • Consumer Electronics: The T520B227M006ATE025 could be integrated into devices such as smartphones, tablets, and wearables, where space is at a premium and low ESR performance is needed for battery management systems.
  • Automotive: If automotive standards such as AEC-Q100 are met, this capacitor might be used in electronic control units (ECUs) that manage power distribution and motor control. Its ability to handle ripple currents could make it suitable for applications in electric vehicle systems.
  • Telecommunications: This capacitor might be utilized in base station equipment and routers, where the stability of power supply is crucial. Its characteristics can support high-frequency signaling and power efficiency.
  • Industrial Automation: T520B227M006ATE025 could potentially be part of sensors and control systems within an industrial environment, where robust performance under varying temperature ranges is essential.
  • Healthcare: Provided that relevant medical standards are adhered to, this tantalum capacitor might be used in medical imaging systems or patient monitoring devices due to its reliable performance and compact footprint.

These potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is recognized as a key manufacturer in the field of capacitors, particularly known for its tantalum capacitors. The company specializes in a variety of capacitor technologies and places significant emphasis on producing high-quality and reliable electronic components. The T520B227M006ATE025 exemplifies KEMET’s strong commitment to innovation and excellence in the design of tantalum capacitors.

In addition to the T520B227M006ATE025, KEMET offers a range of tantalum capacitors with varying specifications, catering to different applications and performance needs. With their deep knowledge in materials and design, KEMET is well-positioned to support engineers in selecting the right components for their specific applications, ensuring compliance with industry standards.

Research Price and Stock for T520B227M006ATE025 by KEMET Corporation on Findchips.com

For professionals looking to procure the T520B227M006ATE025, it is advisable to research stock and pricing on Findchips. This platform provides an extensive overview of availability and pricing from various distributors. The T520B227M006ATE025 has historically been available from distributors such as Avnet Asia, IBS Electronics, DigiKey, and Mouser Electronics. However, to get current stock levels and pricing, visiting Findchips is recommended.

In addition to the specific part, users can explore Tantalum Capacitors on Findchips, which may lead to alternate parts offered by KEMET Corporation or other manufacturers. This can help in identifying other capacitors that might fit similar design criteria for various applications.

Compare pricing for T520B227M006ATE025 and other Tantalum Capacitors / Capacitors at findchips.com