T520B337M006ATE040 by KEMET Corporation

Overview of T520B337M006ATE040 by KEMET Corporation

The T520B337M006ATE040 is a tantalum capacitor that features a solid polymer dielectric material. It has a capacitance value of 330 µF and can operate at a maximum rated DC voltage of 6.3 V. This particular capacitor is designed for surface mount applications, making it suitable for compact electronic circuits. The dimensions of the T520B337M006ATE040 are 3.5 mm in length and 2.8 mm in width, and it is classified under the 1411 package size code.

With a capacitance tolerance of ±20% and a specified ESR (Equivalent Series Resistance) of 40 mΩ measured at 100 kHz, this component is designed for efficient power management in various applications. The part’s leakage current is rated at 0.2079 mA, which is within a common range for tantalum capacitors, and it is capable of handling ripple currents of up to 450 mA. Additionally, the T520B337M006ATE040 operates effectively within a temperature range of -55 °C to 105 °C, making it suitable for diverse environmental conditions. It is also compliant with RoHS and REACH regulations, ensuring that it meets contemporary environmental standards.

As of the current writing, the factory lead time for acquiring this component is approximately 20 weeks. This timing may impact project schedules and procurement strategies for engineers and buyers considering the integration of this capacitor into their designs.

Industry Applications for T520B337M006ATE040

Given the specifications of the T520B337M006ATE040, several industry applications might benefit from its features:

  • Internet of Things (IoT): Tantalum capacitors like the T520B337M006ATE040 could be utilized in sensor nodes or communication modules in IoT devices. The compact size and dependable performance may help optimize the power management of battery-operated devices.
  • Telecommunications: This component might find use in telecommunications equipment, such as signal processing units and power supply decoupling. The capacitor’s ripple current capacity and stability could support reliable operation in high-frequency circuits.
  • Consumer Electronics: Products like smartphones and tablets could potentially incorporate the T520B337M006ATE040 in their power management systems. Its surface-mount design would allow for space-saving implementations in compact devices.
  • Automotive Applications (if compliant): If the part adheres to automotive standards such as AEC-Q100 or AEC-Q101, it could be employed in various automotive electronics, including infotainment systems or engine control units, where reliability is critical.
  • Medical Imaging: Should relevant standards be verified, this capacitor might be used in imaging devices such as ultrasound machines or MRI equipment because of its stable performance in sensitive electronic circuits.

It is crucial to note that these potential industry applications are conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation specializes in various capacitor technologies, including tantalum capacitors, by providing a wide range of options for different electronic applications. As a manufacturer, KEMET has developed numerous tantalum capacitor models, such as the T520B337M006ATE040, which exemplifies their commitment to innovation and quality. With features designed for optimal performance, KEMET capacitors are employed in numerous sectors, including automotive, telecommunications, and consumer electronics, among others.

KEMET’s portfolio includes several other tantalum capacitors with various specifications, capable of meeting the diverse needs of modern electronic designs. Their extensive experience and technological leadership contribute positively to the reliability and quality of components they offer.

Research Price and Stock for T520B337M006ATE040 by KEMET Corporation on Findchips.com

For engineers and procurement professionals considering the T520B337M006ATE040, it is advisable to check for stock and pricing through Findchips. This platform provides an extensive database for various electronic components, including tantalum capacitors, such as those under the Tantalum Capacitors subcategory. Users can also find alternative parts that may fulfill their specifications and requirements, either from KEMET Corporation or other manufacturers.

This specific capacitor has historically been available from various distributors, including:

  • Avnet Asia
  • Sensible Micro Corporation
  • Mouser Electronics
  • DigiKey

However, it is vital to visit Findchips to obtain the most current stock levels and pricing information, as availability may fluctuate due to market conditions.

Compare pricing for T520B337M006ATE040 and other Tantalum Capacitors / Capacitors at findchips.com