Overview of T520B477M2R5ATE014 by KEMET Corporation
The T520B477M2R5ATE014 is a tantalum capacitor specifically designed with a solid polymer dielectric. It features a capacitance of 470 µF and a rated voltage of 2.5 V. The capacitor has an ESR (Equivalent Series Resistance) rating of 14 mΩ and a ripple current specification of 2100 mA, making it suitable for applications requiring stable performance under varying load conditions. With its compact rectangular form factor and dimensions measuring 3.5 mm in length, 2.8 mm in width, and a height of 2.8 mm, it is designed for surface mount technology (SMT) applications.
This capacitor falls within the electronic parts subcategory of Tantalum Capacitors and showcases a robust encapsulation that provides reliability and efficiency. The part is compliant with RoHS and Reach directives and has an active lifecycle status according to KEMET Electronics Corp., its manufacturer. Notably, as of the current writing, the factory lead time for this part is approximately 20 weeks.
Industry Applications for T520B477M2R5ATE014
Given the characteristics of the T520B477M2R5ATE014, there are several potential industries where this part might find practical applications:
- Consumer Electronics: The capacitor may be utilized in devices such as smartphones, tablets, and laptops where compactness and performance are crucial. Its low ESR and ripple current ratings could benefit power management circuits in these devices.
- Telecommunications: In telecommunications equipment, this tantalum capacitor might be used for filtering applications to ensure signal integrity and stability in power supply circuits.
- Automotive (if applicable): Should the capacitor meet automotive standards, it could potentially be integrated into car infotainment systems or electronic control units (ECUs) for managing power supply and enhancing system reliability.
- Industrial Automation: In industrial control systems, the capacitor could be used in power supply modules to smooth voltage fluctuations, contributing to the stability of control signals in automated processes.
- Healthcare: If the component meets relevant medical standards and requirements, it might be employed in medical imaging devices requiring high reliability and low leakage current for optimal operation.
These potential industry applications are only conceptual and illustrative. Proper analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is recognized for its extensive array of capacitor solutions, including tantalum capacitors. The company has established itself as a key player in manufacturing tantalum capacitors, particularly focusing on their reliability, performance, and integration capabilities across various applications. The T520B477M2R5ATE014, among other similar products, showcases their commitment to providing solutions that meet the evolving demands of industries such as consumer electronics, automotive, and industrial automation.
Research Price and Stock for T520B477M2R5ATE014 by KEMET Corporation on Findchips.com
For those interested in acquiring the T520B477M2R5ATE014, it is advisable to check Findchips.com for current stock and pricing information. The part is available under the category of Tantalum Capacitors where you might also find alternate parts offered by KEMET Corporation or other manufacturers. Historically, this part has been available at various distributors, including:
- Avnet Asia
- Sensible Micro Corporation
- Avnet Americas
- Mouser Electronics
- DigiKey
- Farnell
It is important to verify current availability and pricing through Findchips as stock levels can fluctuate.