Overview of T520H158M006ATE055 by KEMET Corporation
The T520H158M006ATE055 is a tantalum capacitor designed for various electronic applications requiring reliable performance under specific conditions. This component features a capacitance of 1500 µF and operates at a rated direct current (DC) voltage of 6.3 V. The capacitor is constructed using solid polymer dielectric material, which adds to its stability and efficiency. With a case size of 2924, its dimensions measure 7.3 mm in length and 6 mm in width, with a height of 1.9 mm, making it suitable for surface mount technology (SMT) applications.
This part’s capacitance tolerance is ±20%, which allows for flexibility in applications where precise capacitance values are not critical. The equivalent series resistance (ESR) is low at 55 mΩ, measured at 100 kHz, which contributes to the capacitor’s capability to handle ripple currents effectively. Additionally, it has a ripple current rating of 1260 mA and a leakage current of 0.945 mA, indicating its efficiency in energy storage and discharge. The operating temperature range for this component extends from -55 °C to 85 °C, allowing it to function in diverse environmental conditions.
Compliance with RoHS directives ensures that the T520H158M006ATE055 is environmentally friendly, making it a suitable choice for modern electronic designs focused on sustainability. As per the latest information, this part has a factory lead time of 17 weeks, reflecting its current availability status in the supply chain.
Industry Applications for T520H158M006ATE055
The T520H158M006ATE055 tantalum capacitor might serve various industries due to its unique specifications. Below are several potential applications, although it is essential to note that these are illustrative purposes only and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: This part might be utilized in devices such as smartphones and tablets that demand compact yet highly efficient capacitors for power management and performance enhancement. The low ESR and ripple current ratings could enhance the overall efficiency in power supply circuits.
- Telecommunications: In telecommunications devices, the T520H158M006ATE055 might be integrated into power amplifiers and signal processing equipment, where stable capacitance is crucial for reliable performance. Its operating temperature range might also make it suitable for outdoor telecom applications.
- Aerospace and Defense: Although specific standards compliance is not mentioned, tantalum capacitors are often used in military and aerospace applications due to their reliability under extreme conditions. The resilience of this component under various temperatures could potentially align it with applications in avionics and radar systems, provided that further evaluations are made.
- Automotive Electronics: If the part meets automotive standards such as AEC-Q100 or AEC-Q101, it might be considered for use in automotive systems like power steering and battery management systems, where efficient energy storage is vital. Its low ESR and ripple capabilities could enhance power stability, especially in electric vehicles.
- Robotics and Drones: Given the increasing use of capacitors in robotics and drone technology for energy storage and discharge in propulsion systems, the T520H158M006ATE055 might find applications in these domains, potentially improving the performance and response times of various robotic systems.
About KEMET Corporation
KEMET Corporation is a manufacturer recognized for its extensive range of capacitors, including tantalum capacitors like the T520H158M006ATE055. The company specializes in providing quality passive components that cater to a wide array of industries, specifically focusing on innovative technologies and reliable engineering. Tantalum capacitors are a particular strength for KEMET, and they have developed various similar parts that are optimized for performance and reliability.
KEMET’s commitment to quality assurance and sustainability is evident in all its products, including the T520H158M006ATE055. The company’s tantalum capacitors are often recognized for their ability to operate in demanding conditions, making them suitable for critical applications across numerous sectors.
Research Price and Stock for T520H158M006ATE055 by KEMET Corporation on Findchips.com
For those interested in acquiring the T520H158M006ATE055, it is advisable to research its stock and pricing on Findchips. This platform aggregates data from multiple distributors, providing a comprehensive view of availability and cost. You can also explore alternatives within the Tantalum Capacitors category, which KEMET Corporation and other manufacturers provide.
Historically, the T520H158M006ATE055 has been available through various distributors, including:
- Avnet Asia
- Mouser Electronics
- DigiKey
- Newark
It is important to check Findchips for the current stock levels and pricing, as the availability of electronic components can fluctuate rapidly.