Overview of T520V337M2R5ATE025 by KEMET Corporation
The T520V337M2R5ATE025 is a tantalum capacitor featuring a polarized design and constructed from solid polymer tantalum material. This component has a capacitance of 330 µF and is rated for a voltage of 2.5 V. It is characterized by a 20% positive tolerance and a 20% negative tolerance, making it suitable for various applications where certain capacitance levels are necessary. The part is designed in a surface mount format with a package shape known as a rectangular package (size code: 2917), measuring 7.3 mm in length and 4.3 mm in width with a height of 4.3 mm.
The design includes a robust dielectrics feature of tantalum and has an ESR (equivalent series resistance) of 25 mΩ, which is measured at a frequency of 100 kHz. The leakage current for this part is rated at 0.0825 mA. The T520V337M2R5ATE025 is compliant with various industry standards, including being Pb-free, RoHS compliant, and REACH compliant. It is currently active in production, which indicates ongoing availability from the manufacturer, KEMET Corporation. Lead time for this part is reported to be approximately 57 weeks and 1 day from the current writing.
Industry Applications for T520V337M2R5ATE025
The T520V337M2R5ATE025 tantalum capacitor might find applications in various industries due to its electrical characteristics and design. Below are some potential use cases:
- Internet of Things (IoT): The capacitor’s ability to handle high ripple current (up to 675 mA) could make it beneficial in IoT devices that require stable power conditioning. This might include smart sensors or connected devices that require a reliable energy source.
- Consumer Electronics: With its compact size and surface mount design, the T520V337M2R5ATE025 might be incorporated into consumer electronic devices such as smartphones, tablets, or wearable devices, where space is a premium and efficient energy storage is vital.
- Automotive: If industry standards such as AEC-Q100 or AEC-Q101 compliance were listed, this component could be suitable for automotive applications. It might be utilized in power management systems within vehicles or battery management systems.
- Telecommunications: The capacitor’s low ESR and ripple current specifications could potentially support telecommunications equipment, such as base stations or routers, where high reliability and performance are crucial.
- Aerospace and Defense: If applicable standards were indicated, this capacitor might find usage in military or aerospace applications, contributing to systems that require high reliability and performance under extreme conditions.
It should be noted that these potential industry applications are only conceptual and illustrative, and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer recognized for producing a wide range of capacitor products, including tantalum capacitors such as the T520V337M2R5ATE025. The company focuses on delivering reliable and high-performance components used in various electronic applications. KEMET is noted for its commitment to innovation and quality, delivering parts that meet or exceed industry standards.
In addition to the T520V337M2R5ATE025, KEMET produces similar tantalum capacitors with various specifications, providing options for designers seeking dependable capacitors across different voltage ranges and capacitance values. Their expertise in the field of capacitors underlines their competitive position within the electronic components market.
Research Price and Stock for T520V337M2R5ATE025 by KEMET Corporation on Findchips.com
To evaluate pricing and availability for the T520V337M2R5ATE025, it is advisable to conduct research on Findchips. This platform can provide valuable insights into stock levels and pricing trends for this tantalum capacitor. Additionally, users may explore the Tantalum Capacitors subcategory on Findchips to identify alternate parts that might be offered by KEMET Corporation or other manufacturers.
The part has been previously available through various distributors, including:
- Chip-Germany GmbH
- Avnet Asia
- Mouser Electronics
- DigiKey
- Arrow Electronics
However, please note that stock levels may vary, and it is crucial to check Findchips for the most current information regarding availability.