Overview of T520X337M010ATE025 by KEMET Corporation
The T520X337M010ATE025 is a surface mount, polarized solid polymer tantalum capacitor characterized by its 330 microfarad (μF) capacitance, 10V nominal voltage, and a precision tolerance of ±20%. Housed in a 2917 chip package, it is designed for seamless integration into a wide array of electronic circuits. KEMET Corporation, a leading manufacturer in the electronics industry, produces this capacitor leveraging advanced material science and manufacturing technologies to ensure high reliability and performance.
This capacitor features a low equivalent series resistance (ESR) of 25 milliohms, which contributes to its efficient operation by minimizing losses at high frequencies. With an operating temperature range spanning from -55°C to +105°C, it is suitable for a wide range of environments and applications. Its construction meets multiple international standards, as exemplified by its RoHS and REACH compliance, EAR99 ECCN Code, and a lead-free finish indicated by its JESD-609 Code e3. As of the current writing, the manufacturer indicates a factory lead time of 45 weeks and 3 days for this component, demonstrating its active life cycle status and continuous availability in the market.
Industry Applications for T520X337M010ATE025
The versatility and technical specifications of the T520X337M010ATE025 lend itself to potential use across various high-tech industries. Below are illustrative examples where this capacitor could play a critical role:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially benefit from the T520X337M010ATE025’s solid polymer tantalum construction for power stabilization and signal filtering, owing to its low ESR and stable electrical characteristics across a broad temperature range. This aspect is crucial for ensuring the reliability and performance of consumer electronics that operate under varied environmental conditions.
- Industrial Automation: In the realm of industrial control systems and automation, this capacitor might be used in power supplies, sensor interfaces, and communication modules where stable power delivery and filtering are essential for operational accuracy and efficiency. Its robust build and capability to handle up to 775 mA of ripple current make it a suitable candidate for these applications.
- Computing and Data Storage: High-performance servers, data storage systems, and networking equipment requiring efficient power management and signal integrity enhancement could potentially utilize the T520X337M010ATE025. The capacitor’s specifications, including its capacitance, voltage rating, and ESR, align with the requirements for reducing power losses and improving system reliability in data centers.
- Telecommunications: This capacitor could find potential application in telecommunications equipment where high reliability and performance are critical. Items such as base stations, RF amplifiers, and transceivers might benefit from its stable performance over a wide temperature range and ability to handle significant ripple currents, contributing to overall system stability and longevity.
Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to confirm adherence to specific application requirements and industry standards.
About KEMET Corporation
KEMET Corporation is a globally recognized leader in the development and manufacturing of electronic components, including a broad portfolio within the realm of capacitors. Their catalogue boasts an extensive range of capacitor types, among which Tantalum Capacitors stand out due to their reliability, efficiency, and performance in demanding applications. KEMET’s commitment to technological innovation and quality is evident in their products, such as the T520X337M010ATE025, which is part of their T520 series known for superior solid polymer tantalum capacitors.
The corporation continuously works towards advancing its capacitor technology to meet the evolving needs of the electronics industry, including enhancing capacitor safety, sustainability, and performance. Their products, including similar tantalum capacitors, are widely acknowledged for their high quality, with the company maintaining stringent quality controls and adhering to international standards.
Where to Find T520X337M010ATE025 by KEMET Corporation
For procurement teams and engineers looking to source the T520X337M010ATE025, findchips.com offers a comprehensive search tool for this part and other Tantalum Capacitors. The website aggregates real-time information from various distributors to provide current stock levels, pricing, and purchasing options. Historically, distributors such as Avnet Asia, Bristol Electronics, TTI, Mouser Electronics, DigiKey, and Farnell have been sources for this part. However, potential buyers should use findchips.com to get the most current availability and pricing information.