Overview of T521X107M025ATE030 by KEMET Corporation
The T521X107M025ATE030 is a tantalum capacitor from KEMET Corporation, part of their T52X Ko-Cap® series. This capacitor features a capacitance of 100µF, a voltage rating of 25V, and a capacitance tolerance of ±20%. Designed with solid polymer electrolyte, it boasts a low ESR (Equivalent Series Resistance) of just 0.03Ohms, contributing to its efficient performance in circuits. The capacitor operates over a wide temperature range from -55°C to +105°C, making it versatile for various applications. Its physical dimensions are 7.3mm in length, 4.3mm in width, and 4mm in height, with a manufacturer size code of X. Additionally, this component is RoHS compliant, reflecting its manufacture with environmentally safe materials. Its package is surface-mount, specifically in a rectangular package that aligns with the 2917 standard (metrification of the consumer-designated 7343D). The product also features a polarity that is specified, ensuring correct installation and function within circuits.
Industry Applications for T521X107M025ATE030
The T521X107M025ATE030 capacitor, with its specific attributes, finds potential application across a range of industries. Here are several areas where it might be particularly useful:
- Space Technology and Aerospace: Given its wide operating temperature range and low ESR, this capacitor could be a reliable choice for satellite systems, avionics, and other aerospace equipment that require consistent performance in challenging conditions.
- Renewable Energy: In renewable energy systems such as solar inverters or wind turbine power electronics, the T521X107M025ATE030’s efficiency and reliability can play a critical role in power management and storage solutions.
- Transportation and Logistics: Systems within transportation infrastructure that require stable, long-lasting power storage and filtering, such as navigation, monitoring, and communication equipment, might benefit from the features of this capacitor.
- Robotics and Drones: The low ESR and solid polymer design enable high performance in the dynamic and varying operational demands of robotics and drone technologies, contributing to better control, power management, and reliability of these systems.
Note: These potential applications are illustrative and should be further verified by engineering and design teams to ensure suitability and compliance with specific requirements.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components, particularly known for its extensive range of capacitors. Within the tantalum capacitors segment, KEMET offers products that are highly regarded for their quality, reliability, and innovative features. The T521X107M025ATE030 is a testament to KEMET’s commitment to advancing capacitor technology, showcasing features such as low ESR, robust temperature performance, and polymer electrolyte for enhanced stability and longevity. KEMET’s product offerings in the capacitor domain extend beyond tantalum to include ceramic, aluminum, film, and supercapacitors, catering to a broad spectrum of industry needs.
Where to Find T521X107M025ATE030 by KEMET Corporation
Procuring the T521X107M025ATE030 capacitor, along with exploring other Tantalum Capacitors, is straightforward through findchips.com. This platform provides up-to-date information on availability and pricing from various distributors. Historically, this part has been available from several distributors including Avnet Abacus, TME, TTI, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels, pricing information, and possible alternative parts offered by KEMET Corporation or other manufacturers, visiting findchips.com is recommended. By leveraging the site, engineers and procurement professionals can make informed purchasing decisions tailored to their project requirements.