Overview of T521X107M025ATE060 by KEMET Corporation
The T521X107M025ATE060 is a high-quality tantalum capacitor manufactured by KEMET Corporation. This component is a polarized solid polymer tantalum capacitor with a capacitance of 100µF and a voltage rating of 25V. Its capacitance tolerance is ± 20%, which is standard for this type of capacitor. It is designed for surface mounting with a package size of 2917, classified within the chip category, and meets halogen-free and RoHS compliance requirements. The part features a low equivalent series resistance (ESR) of 60 mΩ, which is beneficial for applications requiring high efficiency and low power dissipation. The operating temperature range of this capacitor is from -55°C to 105°C, providing a wide span that suits various environmental conditions.
The data attributes for the T521X107M025ATE060 detail a lead-free (Pbfree) and RoHS compliant component, indicating adherence to current environmental and health standards. The part is active in its life cycle, suggesting its availability and ongoing manufacturer support. Notably, this capacitor has an ECCN code of EAR99 and a factory lead time of 15 weeks, as of the current writing, which is vital information for planning and procurement. Additional characteristics include a height of 4 mm, a length of 7.3 mm, and a width of 4.3 mm, providing a compact form factor for dense electronic assemblies.
Industry Applications for T521X107M025ATE060
The T521X107M025ATE060 can be utilized across a broad spectrum of applications due to its specifications and performance capabilities. Here are several potential use cases, highlighted with a caution that these are conceptual illustrations and require engineering validation for specific application requirements:
- Potential utilization in space technology environments, where reliability and performance in extreme conditions are critical, could benefit from the capacitor’s wide operating temperature range and low ESR for efficient power management in satellite communication systems.
- Within the aerospace and defense sector, capacitors like the T521X107M025ATE060 might be integrated into avionics equipment, considering its robustness and compliance with stringent reliability standards, ensuring stable operation under varied environmental stresses.
- In renewable energy systems, such as solar inverters, the T521X107M025ATE060 could potentially play a pivotal role in smoothing and filtering operations, where its capacitance stability and longevity under cycling temperatures contribute to overall system efficiency and reliability.
- For robotics and drones, the compact size and high-capacity features of this capacitor could be beneficial in power regulation circuits, helping to manage the distributed power within these highly integrated and mobile platforms.
Note: These potential industry applications are speculative and need confirmation by design and engineering teams to ensure compliance with specific standards and requirements.
About KEMET Corporation
KEMET Corporation is a leading manufacturer of electronic components, particularly known for their wide range of capacitor technologies including tantalum, ceramic, film, and electrolytic capacitors. They are recognized for their emphasis on quality, innovation, and environmental sustainability. When it comes to Tantalum Capacitors, KEMET offers a variety of series and models, like the T521X107M025ATE060, designed to meet diverse application demands. The company’s capacitors are engineered for performance, durability, and reliability, addressing the needs of virtually every market segment, from consumer electronics to aerospace and defense. KEMET’s commitment to research and development in capacitor technology ensures they remain at the forefront of the electronic component industry, providing solutions that lead in the application of new and existing markets.
Where to Find T521X107M025ATE060 by KEMET Corporation
For those looking to purchase the T521X107M025ATE060 capacitor, findchips.com offers a reliable platform to research and compare current stock levels and pricing from various distributors. To explore alternative parts within the Tantalum Capacitors range that might be offered by KEMET Corporation or other manufacturers, findchips.com serves as an essential resource.
Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and Mouser Electronics, among others. However, for the most current availability, pricing, and shipping options, users should visit findchips.com directly to obtain up-to-date information from a comprehensive list of distributors.