Overview of T521X156M075ATE035 by KEMET Corporation
The T521X156M075ATE035 is a tantalum capacitor characterized by a solid polymer dielectric. It has a capacitance of 15 µF and can operate at a maximum DC voltage of 75V. This component belongs to the subcategory of Tantalum Capacitors within the broader category of capacitors. Its dimensions are compact, with a length of 7.3 mm and a width of 4.3 mm, fitting into the Manufacturer Size Code of X. The capacitor demonstrates an equivalent series resistance (ESR) of 0.035 Ohm at a frequency of 100 kHz, which is a crucial specification for applications that require low losses.
The T521X156M075ATE035 is compliant with RoHS standards, ensuring that it adheres to regulations regarding hazardous substances. It features a polarized design suited for surface mount technology (SMT) and comes in a rectangular package shape, specifically the 2917 [7343 Metric] type. The part’s operational temperature range stretches from -55 °C to 125 °C, offering flexibility for various environmental conditions. The leakage current is rated at 0.1125 mA, making it a dependable option for applications needing stable performance over time.
As of the current writing, the factory lead time for this component is noted as 28 weeks, which is relevant for procurement planning.
Industry Applications for T521X156M075ATE035
The T521X156M075ATE035 tantalum capacitor could potentially be relevant across several industries, given its specifications. Below are a few examples of industry applications where this part might find a suitable role:
- Aerospace and Defense: The high reliability and low ESR characteristics of this capacitor might make it a good candidate for avionics systems, navigation equipment, or other defense electronics which require components that endure harsh environmental conditions. Engineering teams should verify compliance with any necessary military specifications for sensitive applications.
- Automotive: In automotive electronics such as advanced driver assistance systems (ADAS), the T521X156M075ATE035 capacitor might be utilized, provided that it meets AEC-Q100 or AEC-Q101 quality standards. Its low ESR also could help manage high-frequency noise, enhancing the performance and reliability of electric power steering or other electronic control units.
- Robotics and Drones: The compact size and robust performance make it potentially suitable for use in robotics and drone systems. Capacitors are essential in power management and filtering applications, where the low ESR and high ripple current rating of T521X156M075ATE035 could support efficient power delivery in demanding scenarios.
- Renewable Energy: It might be found in energy storage systems or power inverters that convert renewable energy sources into usable power for the grid. The reliability and efficiency of tantalum capacitors can play a crucial role in ensuring the longevity and stability of these systems.
- Transportation and Logistics: The characteristics of the T521X156M075ATE035 capacitor could also be beneficial in electronic control systems for electric vehicles or automated logistics solutions, where performance under fluctuating electric loads is essential.
It is worth noting that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation has established itself as a prominent manufacturer of capacitors, including tantalum capacitors like the T521X156M075ATE035. With a commitment to innovation and quality, KEMET focuses on producing components that meet the demands of a wide range of industries. Their tantalum capacitor offerings are widely recognized for their compact design, efficiency, and reliability.
Aside from the T521X156M075ATE035, KEMET also manufactures various other tantalum capacitor parts that cater to different voltage and capacitance requirements, emphasizing suitable applications in consumer electronics, automotive, and industrial technology sectors.
Research Price and Stock for T521X156M075ATE035 by KEMET Corporation on Findchips.com
For those interested in acquiring the T521X156M075ATE035, it is advisable to research stock and pricing on Findchips. This platform provides comprehensive information regarding availability from multiple distributors where this part has historically been accessible. Distributors such as Avnet Asia, DigiKey, Mouser Electronics, and TTI have listed this component previously, but it is crucial to check Findchips for current stock levels and pricing to ensure timely procurement.
Additionally, you can utilize the Tantalum Capacitors link to explore alternate parts that may be offered by KEMET Corporation or other manufacturers, catering to similar specifications for your applications.