Overview of T521X226M050ATE075 by KEMET Corporation
The T521X226M050ATE075 is a polarized Tantalum capacitor, specifically constructed using solid polymer technology. This component operates at a rated direct current voltage (URdc) of 50V and offers a capacitance of 22µF. It features a tolerance range of ±20%, making it versatile for various applications. Its dimensions fall within the surface mount category, with a size code of 2917, yielding a compact footprint ideal for modern circuit designs.
Manufactured by KEMET Corporation, the T521X226M050ATE075 provides important electrical characteristics such as an equivalent series resistance (ESR) of 75 mΩ and a ripple current capacity of 577.5 mA at 100kHz. This component is characterized by a maximum operating temperature of 125 °C and a minimum operating temperature of -55 °C, which broadens its usability across different environmental conditions. The part is compliant with RoHS regulations, ensuring that it meets industry standards for hazardous substances.
As of the current writing, the factory lead time for the T521X226M050ATE075 is approximately 28 weeks, which is an important factor to consider for project timelines and inventory management.
Industry Applications for T521X226M050ATE075
The characteristics of the T521X226M050ATE075 make it potentially suitable for a variety of applications across several industries. Below are a few examples of relevant sectors that might find value in this Tantalum capacitor:
- Aerospace and Defense: Given the reliability required in aerospace applications, capacitors like the T521X226M050ATE075 could be utilized in power supply circuits for avionics systems, where stability and performance under extreme conditions are crucial.
- Automotive: If the part meets AEC-Q100, AEC-Q101, or AEC-200 compliance, it might be suitable for use in automotive electronics, potentially in applications such as engine control units or infotainment systems, where space is a constraint and reliability is vital.
- Robotics and Drones: The lightweight and compact nature of this capacitor might be beneficial in robotics applications, particularly in sensor systems or power management, which require capacitors capable of managing fluctuating power demands.
- Renewable Energy: The T521X226M050ATE075 might find its place in renewable energy systems, such as solar inverters, where efficiency and compact size are essential for enhancing the overall system performance.
- Transportation and Logistics: With the demands for efficiency in transportation electronics, this capacitor may be utilized in tracking systems or in the management of power supplies for communication devices, benefiting from its reliable operating temperature range.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a well-established manufacturer in the electronic components industry, specializing in the production of capacitors, including Tantalum and ceramic varieties. The company has a robust portfolio that includes a wide range of capacitor types tailored for different applications. The T521X226M050ATE075 is part of their Tantalum Capacitor range, which is known for high reliability and performance in diverse environments.
KEMET also manufactures similar parts that feature comparable specifications, ensuring customers have access to reliable capacitors suited for various electronic needs. Their commitment to quality and compliance with international standards underscores their position as a leader in the capacitor market.
Research Price and Stock for T521X226M050ATE075 by KEMET Corporation on Findchips.com
For those interested in procuring the T521X226M050ATE075, it is recommended to check stock levels and pricing on Findchips. This resource allows for comprehensive comparisons of distributors and helps ensure you can secure parts at competitive pricing. The Tantalum Capacitors link can be utilized to find alternate parts that might also suit your requirements, whether from KEMET Corporation or other manufacturers.
The T521X226M050ATE075 has historically been available through distributors such as Chip-Germany GmbH, Avnet Abacus, TME, and DigiKey. However, it’s essential to check Findchips for the current stock status and availability, as these levels may vary based on market demand and supply chain factors.
Compare pricing for T521X226M050ATE075 and other Tantalum Capacitors / Capacitors at findchips.com
To explore pricing for T521X226M050ATE075 and other Tantalum Capacitors / Capacitors, visit findchips.com.