Overview of T521X226M063ATE075 by KEMET Corporation
The T521X226M063ATE075 is a tantalum capacitor designed for surface mount applications. This component is specifically engineered with a capacitance value of 22 microfarads (µF) and a rated DC voltage of 63 volts. The capacitor employs solid polymer as its dielectric material, which is significant for applications requiring stable performance over time. The tolerance for this part is ±20%, making it suitable for a wide range of electronic applications where precision isn’t critical but stability is required.
Measuring 7.3 mm in length and 4.3 mm in width, the T521X226M063ATE075 fits within the 2917 (7343 metric) package style. This ensures compatibility with standard surface mount technology (SMT) layouts. The part also features a low Equivalent Series Resistance (ESR) of 0.075 ohms, which is beneficial for applications that demand efficient energy transfer and reduced power loss. Additionally, the T521X226M063ATE075 is compliant with RoHS standards, affirming its suitability for environmentally-friendly designs.
As of the current writing, the factory lead time for this component is 42 weeks and 5 days, emphasizing the importance of planning in procurement and design timelines. The performance attributes, including leakage current of 0.1386 mA and ripple current of 577.5 mA, further enhance the reliability and stability of this capacitor in varied operational environments.
Industry Applications for T521X226M063ATE075
The T521X226M063ATE075 tantalum capacitor might find use across several industries due to its versatile characteristics. Below are potential applications that design engineers and procurement teams might consider:
- Aerospace and Defense: The stability and reliability of the T521X226M063ATE075 may fit applications in avionics systems where deep cycle performance and operational longevity are crucial. The capacitor’s low ESR could potentially reduce signal distortion in communication systems used in aircraft.
- Automotive: In automotive electronics, this capacitor could be utilized in power management systems and for smoothing out voltage fluctuations in electrical circuits. Given the potential compliance with automotive standards, the T521X226M063ATE075 might be useful in applications such as battery management systems or advanced driver-assistance systems (ADAS).
- Renewable Energy: The low ESR and high ripple current ratings might enable the T521X226M063ATE075 to be effective in solar power inverters, where efficiency in energy conversion is paramount. The capacitor’s ability to function within a broad temperature range could support applications in varying environmental conditions.
- Robotics and Drones: The T521X226M063ATE075 may support compact and lightweight electronic designs in robotic systems. Its surface mount design allows for efficient space utilization on circuit boards, enabling advanced functionalities such as sensors and control circuits.
- Transportation and Logistics: In logistics tracking systems, the capacitor’s attributes may be exploited in tracking devices to ensure consistent power delivery, thereby enhancing communication reliability.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Each application should be thoroughly vetted to ensure that the component meets the necessary performance criteria.
About KEMET Corporation
KEMET Corporation is a global manufacturer specializing in the production of capacitors, including a robust line of tantalum capacitors such as the T521X226M063ATE075. KEMET has established itself as a leader in this field by providing innovative solutions that meet the growing demands of various electronic applications. Their tantalum capacitors are known for high performance, reliability, and compatibility with modern electronics. KEMET has a comprehensive portfolio that includes various types of capacitors, ensuring a solution for almost any electronic circuitry need.
The company’s focus on research and development ensures that their products, like the T521X226M063ATE075, continue to evolve and meet market demands. Similar parts in their catalog might include other tantalum capacitors with varying capacitance values, voltage ratings, and package sizes, which further solidify KEMET’s commitment to offering diverse options for engineers and designers.
Research Price and Stock for T521X226M063ATE075 by KEMET Corporation on Findchips.com
To find the most accurate and up-to-date information regarding pricing and stock for the T521X226M063ATE075, it is advisable to check on Findchips. This platform can provide insights into current availability and competitive pricing among various distributors. The part has historically been available from distributors such as Avnet Asia, Mouser Electronics, DigiKey, and Newark. However, it is essential to verify real-time stock levels and pricing directly on Findchips to ensure informed procurement decisions.
Compare pricing for T521X226M063ATE075 and other Tantalum Capacitors / Capacitors at findchips.com
For additional options, engineers and procurement specialists can explore pricing for T521X226M063ATE075 and other Tantalum Capacitors at Findchips.com.