Overview of T521X336M050ATE075 by KEMET Corporation
The T521X336M050ATE075 is a polarized tantalum capacitor featuring a solid polymer dielectric. With a capacitance rating of 33 µF and a voltage rating of 50 V, this capacitor demonstrates a tolerance range of ±20%. Designed for surface mount applications, it is packaged in a rectangular form factor, specifically identified by the size code 2917. The component is compliant with RoHS standards, making it suitable for environmentally conscious applications.
One critical feature of the T521X336M050ATE075 is its low equivalent series resistance (ESR) of 75 mΩ, along with its capability to handle ripple current up to 577.5 mA. This part can operate in a temperature range from -55 °C to 125 °C, making it versatile for various applications. The leakage current is specified at 0.165 mA, which is a crucial factor when considering long-term reliability in circuits. It also comes with a maximum height of 4 mm and a width of 4.3 mm, making it suitable for slim design requirements. The terminal finish is matte tin, and it employs J bend type terminals for ease of mounting.
As of the current writing, the factory lead time is noted as 28 weeks, indicating a notable time frame for sourcing this component from manufacturers or distributors.
Industry Applications for T521X336M050ATE075
Due to its technical specifications and construction, the T521X336M050ATE075 could potentially find applications in various industries, including:
- Aerospace and Defense: Given its robust temperature operating range and compliance with RoHS, this capacitor might be considered for use in avionics systems, communication devices, and satellite technology. Components in these applications often require high reliability and low leakage characteristics.
- Automotive: If certain automotive industry standards such as AEC-Q100 compliance are satisfied, this tantalum capacitor might be suitable for automotive applications, possibly in power management systems and energy storage modules. Its high ripple current capability could be especially beneficial in electric vehicles.
- Renewable Energy: The reliability and low ESR of the T521X336M050ATE075 might make it a candidate for use in renewable energy systems, such as solar inverters or battery management systems, where consistent performance under varying temperature and voltage conditions is essential.
- Robotics and Drones: For applications in drones and robotic systems, compactness and efficiency are paramount. This capacitor’s surface mount design and small footprint could potentially make it ideal for use in power supplies for control systems and sensors.
- Transportation and Logistics: In logistics tracking systems that require rugged and reliable electronic components, the T521X336M050ATE075 could potentially be used in logistics management sensors, offering durability in fluctuating environmental conditions.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation has established itself as a notable manufacturer in the field of capacitors, specializing in a wide range of tantalum capacitors, including the T521X336M050ATE075. Known for their innovation and quality, KEMET produces a variety of capacitor types for different applications, emphasizing performance and reliability.
The company designs and manufactures capacitors that cater to the growing needs of various sectors, including automotive, telecommunications, and industrial applications. Their tantalum capacitors, like the T521X336M050ATE075, are particularly valued for their high capacitance values, excellent stability, and low ESR characteristics. KEMET also provides other similar tantalum capacitor offerings that could meet specific design criteria in electronic applications.
Where to Find T521X336M050ATE075 by KEMET Corporation
Previously, this part has been available at various distributors, including Avnet Asia, DigiKey, Mouser Electronics, and TTI. However, availability may vary, so it is best to visit findchips.com for the most current stock levels and pricing information.