T521X476M035ATE030 by KEMET Corporation

Overview of T521X476M035ATE030 by KEMET Corporation

The T521X476M035ATE030 is a tantalum capacitor characterized by its solid polymer dielectric material and a voltage rating of 35V. It has a capacitance value of 47 µF, with a capacitance tolerance of ±20%. These capacitors are designed for surface-mount applications, packaged in a 2917 (7343 metric) case, with dimensions of 7.3 mm in length and 4.3 mm in width. The part features a relatively low equivalent series resistance (ESR) of 30 mΩ, measured at 100 kHz, which aids in the capacitor’s performance in frequency-sensitive applications.

This component is also halogen-free and compliant with ROHS, making it suitable for environmentally conscious designs. The operating temperature range of this part spans from -55 °C to 125 °C, allowing for use in various temperature-sensitive applications. With a ripple current rating of 912.5 mA and a leakage current of 0.1645 mA, the T521X476M035ATE030 offers reliability in demanding environments. The part is currently classified as active in the market, and as of the current writing, it carries a factory lead time of 28 weeks.

Industry Applications for T521X476M035ATE030

The T521X476M035ATE030 tantalum capacitor could find potential applications in several industries, primarily due to its robust performance characteristics. Some possible industry applications include:

  • Aerospace and Defense: Its stability across a wide temperature range and low ESR may make it suitable for use in avionics systems or other military electronics where reliability is critical. This component might be integrated into power supply circuits or signal processing modules. However, design and engineering teams would need to verify compliance with military standards if it is intended for such applications.
  • Automotive: If the part meets specific automotive standards, such as AEC-Q100, it might be employed in applications such as advanced driver-assistance systems (ADAS) and electric vehicle (EV) powertrains. The capacitor’s ability to handle ripple currents could support power management applications that are essential in EVs or hybrid vehicles. Compliance verification with automotive standards is necessary for any proposed use.
  • Renewable Energy: In renewable energy systems, such as solar inverters, the T521X476M035ATE030 could potentially be used to smooth power outputs and manage power fluctuations. Its low ESR characteristics would contribute to efficient energy storage and discharge cycles. Again, proper analysis is required to ensure that design specifications match expected operational parameters.
  • Robotics and Drones: This type of capacitor might be useful in power electronics for robotic systems or unmanned aerial vehicles (UAVs) where weight and size are critical. The lightweight nature and surface-mount capabilities of the T521X476M035ATE030 could facilitate compact designs in these applications.
  • Transportation and Logistics: The part could find use in control systems for automated transportation solutions. Its robustness against temperature variations could help ensure consistent performance in diverse environmental conditions. Engineering teams should analyze specific operational requirements to ensure it meets all necessary standards and specifications.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a manufacturer known for producing a wide array of capacitors, including tantalum capacitors. The company places considerable emphasis on the development of innovative dielectric materials and manufacturing techniques. The T521X476M035ATE030 stands as one of their offerings in the tantalum capacitor segment, which is designed to meet the needs of high-performance electronics. KEMET has a diverse lineup of similar parts, promoting flexibility in design and application across various industries.

Their commitment to quality and environmental compliance, such as achieving ROHS and halogen-free certification, allows KEMET to cater to modern electronic design needs that prioritize sustainability while ensuring product efficacy. This dedication to maintaining high manufacturing standards makes KEMET a contender in the global capacitor market.

Research Price and Stock for T521X476M035ATE030 by KEMET Corporation on Findchips.com

For those interested in acquiring the T521X476M035ATE030, it is advisable to research stock levels and pricing on Findchips. This resource provides comprehensive information and updates about pricing and availability for the specific part, as well as similar components in the Tantalum Capacitors category.

Historically, this part has been available through several distributors, including:

  • Avnet Asia
  • DigiKey
  • Mouser Electronics
  • Newark

However, stock availability may vary, and checking on Findchips will provide the most current information regarding inventory and pricing. Additionally, users can explore alternative parts that might be offered by KEMET Corporation or other manufacturers within the Tantalum Capacitors category.

Compare pricing for T521X476M035ATE030 and other Tantalum Capacitors / Capacitors at findchips.com

For further details and to compare pricing for T521X476M035ATE030 and other Tantalum Capacitors, visit Findchips.com. This platform serves as a useful tool in the procurement process, offering a broader range of options and up-to-date stock status for electronic components.