Overview of T527I107M006ATE070 by KEMET Corporation
The T527I107M006ATE070 is a tantalum capacitor that features a solid polymer dielectric and is designed for surface mount technology (SMT) applications. This capacitor has a capacitance value of 100 µF and operates at a rated (DC) voltage of 6.3 V. The component is characterized by its 20% positive and negative tolerance, making it suitable for applications where precise capacitance is crucial. The physical dimensions are compact, with a height of 0.9 mm, a length of 3.2 mm, and a width of 1.6 mm, fitting within the 1206 package size code. Additionally, it features a low equivalent series resistance (ESR) of 70 mΩ and a maximum ripple current of 283.5 mA at a test frequency of 100 kHz, ensuring efficiency in high-frequency applications. The leakage current is specified at 0.063 mA, indicating a favorable characteristic for maintaining charge over time.
This part is manufactured by KEMET Corporation, a company known for its wide range of capacitor products, including tantalum capacitors. The Tantalum Capacitors subcategory encompasses components that are pivotal in various electronic applications, and KEMET is recognized for producing reliable and technologically advanced solutions. As of the current writing, the factory lead time for the T527I107M006ATE070 is noted at approximately 25 weeks, a consideration for procurement planning.
Industry Applications for T527I107M006ATE070
The T527I107M006ATE070 tantalum capacitor may find utility across several industries due to its specific attributes and characteristics. Below are some potential applications:
- Security and Surveillance: This capacitor could be employed in surveillance cameras and security systems, where stable performance under varying temperatures (-55 °C to 105 °C) is crucial. The capacitor’s low ESR might enhance the reliability of power supply circuits, providing consistent energy during critical moments.
- Audio and Video Systems: The T527I107M006ATE070 might be suitable for audio amplification systems or video processing units that require efficient power management and low distortion characteristics. Its robust ripple current rating may support high-performance audio circuits that demand reliable capacitor solutions.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the capacitor could potentially stabilize voltage fluctuations, thus enhancing system efficiency. Its compliance with ROHS standards might also make it attractive for green technology applications.
- Transportation and Logistics: This part might be applicable in automotive electronic systems, assuming that the automotive industry standards such as AEC-Q100 are adhered to. Its characteristics could support electronic control units (ECUs) in vehicles, where durability and reliability are critical.
- Robotics and Drones: The T527I107M006ATE070 could be useful in the electronics of drones, particularly in the power management systems that regulate battery usage. The capacitor’s compact size and surface mount capabilities might facilitate the design of space-constrained drone electronics.
Note that these potential industry applications are only conceptual and illustrative; engineering and design teams should conduct thorough analyses and verification for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer that specializes in capacitors, including tantalum capacitors, and is well-regarded in the electronic components sector. They focus on producing a diverse range of products that cater to various applications. The T527I107M006ATE070 tantalum capacitor exemplifies KEMET’s commitment to quality and innovation. The company’s portfolio includes various capacitor technologies and materials, offering solutions designed to meet the evolving needs of industries such as automotive, consumer electronics, telecommunications, and renewable energy. Other similar parts produced by KEMET may also be found in the Tantalum Capacitors subcategory, providing alternative options for engineers and procurement teams.
Research Price and Stock for T527I107M006ATE070 by KEMET Corporation on Findchips.com
For those interested in acquiring the T527I107M006ATE070, it is advisable to research stock and pricing on Findchips. This platform provides a comprehensive overview of availability from various distributors, ensuring that you can make an informed purchasing decision. Historically, this part has been available through distributors such as Avnet Asia, TME, TTI, Quest Components, Mouser Electronics, DigiKey, and Farnell. However, it is important to check the current stock levels and pricing, as availability can vary significantly.