Overview of T529P476M006AAE150 by KEMET Corporation
The T529P476M006AAE150 is a tantalum capacitor classified as a polarized component featuring solid polymer technology. It operates with a rated voltage of 6.3V and has a capacitance value of 47 microfarads (µF). The capacitor exhibits a tolerance of ±20%, making it suitable for applications where small variations in capacitance are tolerable. It is packaged in a compact 0805 surface mount format, measuring 2mm in length and 1.25mm in width, with a height of just 1mm, making it a good option for space-constrained applications.
This component is designed to comply with industry standards, including halogen-free epoxy and RoHS compliance, ensuring it meets environmental regulations. The tantalum dielectric material used in this capacitor supports reliable performance in various applications. Additionally, it is noted that the equivalent series resistance (ESR) and ripple current are specified at 100KHz, with an ESR of 150 mΩ and a ripple current rating of 102 mA. The leakage current is measured at 0.0296 mA, ensuring that the component operates efficiently without significant energy loss.
This tantalum capacitor is part of the tantalum capacitors subcategory within the broader category of capacitors. Its part life cycle is currently active, indicating that it is a regularly produced and available component. As of the current writing, the factory lead time for orders of this capacitor is approximately 26 weeks.
Industry Applications for T529P476M006AAE150
The T529P476M006AAE150 tantalum capacitor could be utilized in a range of industrial applications. Below are some potential use cases where this capacitor might be integrated:
- Consumer Electronics: In consumer electronics, the T529P476M006AAE150 might be used in mobile phones, tablets, and other portable devices to filter power supply or stabilize voltage levels. Its compact size and low ESR could help in enhancing the performance of DC-DC converters, which are commonly found in these devices.
- Audio and Video Systems: This capacitor could potentially support audio and video systems by filtering noise in high-frequency signals. It might be used in power amplifiers or signal processing units, where its capacity to handle ripple current effectively could improve audio fidelity and video signal integrity.
- Industrial Automation: In industrial automation equipment, the T529P476M006AAE150 may provide essential bulk capacitance and filtering capabilities. This could enhance the reliability of control circuits and power supply modules, ensuring stable operation in demanding environments.
- Power Management Systems: The capacitor might also be ideal for use in power management systems, offering efficiency in energy storage and rapid discharge when needed. Its specifications for ESR and ripple current handling could potentially support power supplies in various consumer and industrial applications.
- Telecommunications Equipment: In telecommunications, the capacitor could be integrated into communication devices for decoupling applications, ensuring that signal integrity is maintained during data transmission.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should analyze and verify such applications for adherence to industry standards and specific requirements.
About KEMET Corporation
KEMET Corporation is a manufacturer recognized for its broad portfolio of capacitors, including tantalum capacitors. The company has established itself as a significant player in the electronics component market, providing quality products that cater to various industrial and consumer applications. The T529P476M006AAE150 is one of their tantalum capacitors that showcases their commitment to quality and compliance with environmental standards.
Beyond the T529P476M006AAE150, KEMET manufactures a variety of tantalum capacitors that vary in specifications, such as capacitance values, voltage ratings, and physical dimensions. These products are designed to meet the diverse needs of engineers and designers in different fields, from consumer electronics to industrial applications.
Research Price and Stock for T529P476M006AAE150 by KEMET Corporation on Findchips.com
For those interested in acquiring the T529P476M006AAE150, it is advisable to check current stock and pricing on Findchips. The part is typically available through several distributors, including Avnet Asia, DigiKey, Mouser Electronics, and Farnell, among others. However, since stock levels and prices can fluctuate, consulting Findchips directly will provide the most accurate and up-to-date information.
Additionally, users can explore the tantalum capacitors section on Findchips for alternative parts that may be offered by KEMET Corporation or other manufacturers, allowing for more flexibility in selection based on specific project requirements.