Overview of T530X158M2R5ATE005 by KEMET Corporation
The T530X158M2R5ATE005 is a polarized tantalum capacitor that features solid polymer technology. It has a capacitance of 1500 µF and a rated voltage of 2.5 V, which makes it suitable for applications requiring high capacitance in compact designs. The part is designed for surface mounting and is packaged in a rectangular format (Size Code 2917) that measures 7.3 mm in length, 4.3 mm in width, and 4.3 mm in height.
This type of capacitor falls under the Tantalum Capacitors subcategory, which is known for their stability and reliability in various electronic applications. Notable features of this part include a low Equivalent Series Resistance (ESR) of 5 mΩ and a ripple current capability of 1825 mA, both of which are critical for maintaining performance under varying load conditions. The part also has a leakage current specification of 0.375 mA, which is important for power-sensitive applications.
Additional attributes include a temperature range from -55 °C to 125 °C, which allows for versatility in harsh environments. The T530X158M2R5ATE005 is compliant with RoHS and REACH regulations, making it suitable for environmentally responsible designs. It is also marked as “Pbfree,” indicating that it does not contain lead, which is a requirement for many modern electronic manufacturing processes. As of this current writing, the factory lead time is noted to be approximately 52 weeks and 1 day.
Industry Applications for T530X158M2R5ATE005
The T530X158M2R5ATE005 could potentially find use in a variety of industries due to its specifications and reliability. Below are several examples where this tantalum capacitor might be applicable:
- Consumer Electronics: This part might be used in devices such as smartphones, tablets, and laptops, where space is a constraint, and high capacitance is needed to support various functionalities including power management and audio circuitry. The ESR and ripple current specifications could contribute to enhanced performance in power-sensitive environments.
- Renewable Energy: In solar inverters and battery management systems, the T530X158M2R5ATE005 might be utilized to smooth out voltage fluctuations, ensuring stable operation and enhancing energy efficiency. Its operating temperature range could also allow for usage in varying environmental conditions.
- Industrial Automation: This tantalum capacitor could potentially be incorporated into control systems and sensors, helping maintain stability and efficiency in automated processes. Its low ESR might support rapid response times in control circuits.
- Telecommunications: In communication devices, capacitors like the T530X158M2R5ATE005 may be essential for decoupling applications, effectively smoothing power supply fluctuations that can arise from high-frequency switching.
- Power Supply Systems: This part might find its place in switch-mode power supplies and other types of power electronics where high efficiency and reliability are critical. The reduced leakage current can improve overall system efficiency.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements prior to implementing the T530X158M2R5ATE005 in any application.
About KEMET Corporation
KEMET Corporation specializes in the manufacturing of capacitors, including tantalum capacitors like the T530X158M2R5ATE005. Known for their innovation and commitment to quality, KEMET offers a wide variety of electronic components suitable for numerous applications across different industries. Their tantalum capacitors are particularly recognized for superior performance characteristics, including high capacitance values, stability, and the ability to operate under demanding conditions.
Alongside the T530X158M2R5ATE005, KEMET produces various models of tantalum capacitors that could be explored based on specific design requirements. These parts generally exhibit attributes that enhance their reliability and longevity, making them suitable for modern electronic applications where performance is crucial.
Research Price and Stock for T530X158M2R5ATE005 by KEMET Corporation on Findchips.com
For those interested in obtaining the T530X158M2R5ATE005, it is advisable to research current stock levels and pricing on Findchips. This platform provides valuable insights and serves as a resource for electronic components, including options for Tantalum Capacitors that might be offered by KEMET Corporation or other manufacturers.
Historical availability from distributors such as Avnet Asia, Avnet Abacus, TME, TTI, Bristol Electronics, Verical, RS, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Farnell may provide a starting point for sourcing this component. However, it is important to check Findchips for the most up-to-date information regarding stock and pricing.