Overview of T530X337M010ATE005 by KEMET Corporation
The T530X337M010ATE005 is a tantalum capacitor characterized by its solid polymer dielectric, making it suitable for various applications where reliability and compactness are essential. Manufactured by KEMET Corporation, this component features a capacitance of 330 µF and operates at a rated DC voltage of 10V. The part has a capacitance tolerance of ±20%, which means the actual capacitance can vary within this range, allowing for some flexibility in design considerations.
In terms of dimensions, the T530X337M010ATE005 comes in a compact 2917 case size, which translates to a length of 7.3 mm, a height of 4 mm, and a width of 4.3 mm. This surface mount device (SMD) is designed for efficient soldering onto printed circuit boards (PCBs), promoting space-saving configurations in electronic designs. Additionally, it has a low equivalent series resistance (ESR) of 0.005 Ohm, which contributes to its performance in filtering and decoupling applications, as lower ESR values lead to reduced heat generation and improved efficiency.
Notably, the component is RoHS compliant, indicating that it adheres to strict environmental regulations by restricting hazardous substances in electronic equipment. The T530X337M010ATE005 is also active in the part life cycle, ensuring that it remains a viable option for current electronic design projects. Its leakage current is noted at 0.33 mA, which is an important consideration for applications where energy efficiency is a priority. The part is rated for operational temperatures ranging from -55 °C to 125 °C, providing versatility across various environmental conditions.
Industry Applications for T530X337M010ATE005
Given its specifications, the T530X337M010ATE005 could find potential applications in multiple industries, such as:
- Consumer Electronics: The T530X337M010ATE005 might be utilized in devices such as smartphones, tablets, and laptops, providing the necessary capacitance for power management and signal smoothing while possibly contributing to the overall durability of these products.
- Renewable Energy: This tantalum capacitor could potentially be employed in various renewable energy systems, such as solar inverters or battery management systems, where its low ESR and high ripple current tolerance (up to 1825 mA) might ensure stable performance under demanding operational conditions.
- Industrial Equipment: The capacitor might be suited for use in automation systems where it might help in power regulation and energy storage, ensuring that processes run smoothly and efficiently, particularly in environments where temperature variations occur.
- Telecommunications: Its potential applications could extend to telecommunications equipment, where the T530X337M010ATE005 may assist in filtering and power supply stabilization, enhancing the reliability of signals transmitted over long distances.
It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation has a longstanding history in the development and manufacturing of capacitors, including tantalum capacitors like the T530X337M010ATE005. The company is recognized for its innovation in capacitor technology and provides a diverse range of products that cater to various applications, from consumer electronics to industrial systems. KEMET’s tantalum capacitors are known for their reliability, allowing engineers and designers to meet strict performance criteria in power management and signal integrity applications.
Similar parts manufactured by KEMET may include a variety of tantalum capacitors, each with differing capacitance values, voltage ratings, and form factors, providing flexibility in design and application across various electronic markets. The company also continuously works towards enhancing the efficiency and sustainability of its products, maintaining compliance with environmental regulations like RoHS and REACH, which can be crucial for manufacturers aiming for eco-friendly designs.
Research Price and Stock for T530X337M010ATE005 by KEMET Corporation on Findchips.com
To stay updated on the availability and pricing of the T530X337M010ATE005, it is advisable to research stock at Findchips. This platform provides comprehensive data on electronic components and is an excellent resource for sourcing parts. Various distributors have historically stocked this part, including:
- New Advantage Corporation
- Avnet Asia
- Mouser Electronics
- DigiKey
However, stock levels may change, and checking Findchips will offer the most current information regarding inventory and pricing. In addition, you can explore Tantalum Capacitors for alternate options that might be offered by KEMET Corporation or other manufacturers, providing further choices for your design needs.