T530X337M010ATE010 by KEMET Corporation

Overview of T530X337M010ATE010 by KEMET Corporation

The T530X337M010ATE010 is a tantalum capacitor that features a solid polymer dielectric material, designed specifically for surface mount applications. It operates with a rated voltage of 10 volts and has a capacitance value of 330 microfarads (µF). The part falls under the category of tantalum capacitors, which are known for their stability and reliability in various electronic circuits.

This specific capacitor offers a polarized design, which means it has a designated positive and negative terminal. The part comes with a tolerance of ±20%, allowing for some variability in capacitance to accommodate varying design requirements. With a maximum operating temperature of 125 °C and a minimum of -55 °C, the T530X337M010ATE010 is suitable for a range of environments, potentially making it useful in both consumer electronic devices and other applications where temperature stability is essential.

Notably, the capacitor has an equivalent series resistance (ESR) of 10 milliohms and a ripple current rating of 1300 mA, highlighting its performance characteristics that could be beneficial in applications requiring efficient power management. The dimensions of the part are 4 mm in height, 7.3 mm in length, and 4.3 mm in width, making it compact and suitable for space-constrained designs with a surface-mount technology (SMT) installation.

The tantalum capacitors provided by KEMET Corporation, including the T530X337M010ATE010, are also compliant with important standards such as RoHS and REACH, ensuring that they are free from hazardous substances and meet regulatory requirements.

Industry Applications for T530X337M010ATE010

Given the characteristics and specifications of the T530X337M010ATE010, several industry applications could potentially benefit from its utilization. Below are some possible use cases:

  • Consumer Electronics: The T530X337M010ATE010 could be integrated into various consumer electronic devices such as smartphones, tablets, and laptops. With its compact size and efficient power delivery capabilities, it may help improve battery performance and longevity.
  • Renewable Energy: In renewable energy applications, the capacitor might be used in charge controllers or inverters. Its high ripple current rating could potentially be advantageous in maintaining consistent performance under varying load conditions.
  • Industrial Equipment: The capacitor could also find applications in industrial control systems where reliable operation over a range of temperatures is crucial. Its compact size and surface mount capability may allow for space-efficient designs in machinery and automated systems.
  • Telecommunications: Telecommunications equipment may utilize the T530X337M010ATE010 due to its capability to manage power efficiently in communication devices, possibly enhancing signal integrity.
  • Power Supply Units: This capacitor might be employed in power supply units to stabilize voltage and filter noise, contributing to the reliability of the overall system.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a manufacturer known for its wide array of capacitor products, including tantalum capacitors. The company emphasizes quality and innovation in its designs, and the T530X337M010ATE010 is one of many tantalum capacitors offered by KEMET. They produce capacitors suitable for various applications, ensuring they meet stringent industry standards.

KEMET often provides lead-free and RoHS-compliant components, positioning them as a competitive option in today’s environmentally-conscious market. Their tantalum capacitors, including similar parts to the T530X337M010ATE010, are designed to meet the diverse demands of modern electronics, including power management, decoupling, and filtering applications.

Research Price and Stock for T530X337M010ATE010 by KEMET Corporation on Findchips.com

To determine the current stock levels and pricing for the T530X337M010ATE010, it is advisable to conduct a search on Findchips. This platform aggregates information on various electronic components, providing access to stock from multiple distributors.

Some distributors that have historically offered this part include:

  • Avnet Asia
  • Mouser Electronics
  • DigiKey
  • TTI

Keep in mind that stock availability may vary and it is recommended to verify current levels and prices on Findchips. Additionally, you can explore alternate tantalum capacitors offered by KEMET Corporation or other manufacturers that might suit your needs.

Compare pricing for T530X337M010ATE010 and other Tantalum Capacitors / Capacitors at findchips.com