Overview of T530X477M006ATE004 by KEMET Corporation
The T530X477M006ATE004 is a polarized tantalum capacitor manufactured by KEMET Corporation, featuring solid polymer technology. It offers a capacitance value of 470 µF and is rated for a direct current (DC) voltage of 6.3 V. The component adheres to industry standards with a capacitance tolerance of ± 20%, making it suitable for various applications where precise voltage stabilization and energy storage are needed. The component’s physical characteristics include a rectangular surface mount package measuring 7.3 mm in length and 4.3 mm in width, classified under the size code 2917 (7343 Metric).
This part exhibits a low equivalent series resistance (ESR) of 4 mΩ, which is particularly beneficial for applications requiring efficient power usage and minimal energy loss. The tantalum capacitor is also ROHS compliant, ensuring that it meets environmental and safety standards, an essential aspect in today’s electronics industry. Additional noteworthy features include its operating temperature range from -55 °C to 125 °C, which enhances its versatility across different environments.
Industry Applications for T530X477M006ATE004
The T530X477M006ATE004 tantalum capacitor could potentially find use in a variety of industries due to its robust specifications. Below are several examples of possible applications:
- Consumer Electronics: This part might be utilized in devices such as smartphones, tablets, and laptops. The capacitor’s compact size and high capacitance could support functions requiring stable voltage supply, like audio processing or power regulation in high-frequency circuits. The low ESR value can contribute positively to battery management systems.
- Renewable Energy: In solar inverters, the T530X477M006ATE004 may provide the necessary energy storage to smooth out fluctuations in energy generation and demand. Its ability to handle high ripple currents could be crucial for maintaining efficiency under variable load conditions.
- Industrial Equipment: This component could possibly be used in automation systems or control modules requiring dependable performance under strict operating conditions. Its wide operating temperature range would help in maintaining functionality across different industrial environments.
- Telecommunication Equipment: In telecom infrastructure, the capacitor might be used for power supply regulation and filtering applications to ensure clean signals and stable operations. The compact size and surface mount design could fit well in space-constrained circuit boards.
It is important to note that these potential industry applications are only conceptual and illustrative. The engineering and design teams must conduct further analysis and verification to ensure adherence to industry standards and specific requirements.
About KEMET Corporation
KEMET Corporation is recognized for its wide range of capacitor products, including tantalum capacitors like the T530X477M006ATE004. With a commitment to research and development, KEMET manufactures advanced capacitor technologies used in various applications, from consumer electronics to industrial and automotive sectors. Their tantalum capacitors are known for their reliability, compact design, and high performance, making them suitable for modern electronic requirements.
KEMET produces several other tantalum capacitors with varying specifications and tolerances, catering to different market needs. This allows engineers and designers to select components that align closely with their specific application requirements.
Research Price and Stock for T530X477M006ATE004 by KEMET Corporation on Findchips.com
To gain insights into the current market availability and pricing of the T530X477M006ATE004, it is advisable to research stock levels on Findchips.com. This platform offers an aggregate view of multiple distributors, allowing for an easy comparison of prices and stock availability. Historically, this part has been available through distributors such as:
- Avnet Asia
- DigiKey
- Mouser Electronics
- Newark
However, it is essential to verify current stock levels and pricing on Findchips.com, as availability may fluctuate frequently.