Overview of T530X687M006ATE018 by KEMET Corporation
The T530X687M006ATE018 is a polarized Tantalum Capacitor from KEMET Corporation, featuring a solid polymer tantalum design. This capacitor carries a capacitance value of 680µF with a voltage rating of 6.3V and a capacitance tolerance of ±20%. Unique to its kind, it is designed for surface mount applications and encapsulated in a 2917 [7343 Metric] chip format. The manufacturer’s size code for this component is “X,” which corresponds to its physical dimensions—7.3mm in length, 4mm in height, and 4.3mm in width.
Noteworthy specifications include a remarkably low equivalent series resistance (ESR) of 0.018Ohm, which enhances its performance in circuits where low voltage drops and efficient power usage are critical. It operates within a broad temperature range from -55°C to 125°C, making it suitable for applications that may experience extreme operating conditions. The part is also RoHS compliant, ensuring it meets the latest environmental standards for hazardous materials.
As of the current writing, the factory lead time for T530X687M006ATE018 is approximately 50 weeks and 5 days, illustrating the potential demand and manufacturing considerations for this specific component.
Industry Applications for T530X687M006ATE018
The T530X687M006ATE018’s specifications and properties make it fit for a variety of applications across several industries. While these applications are conceptual and illustrative, they underscore the capacitor’s versatility and require verification by engineering and design teams:
- Consumer Electronics: Its compact size and low ESR make T530X687M006ATE018 ideal for power management and conversion applications in high-end consumer electronic devices, such as smartphones, tablets, and laptops. These applications benefit significantly from the capacitor’s efficiency and reliability.
- Renewable Energy: With its high capacitance and robust temperature range, this tantalum capacitor could potentially be used in renewable energy applications, specifically in solar power inverters and wind power converters, where stability and longevity under varied environmental conditions are critical.
- Industrial Electronics: The capacitor’s substantial capacity and low leakage current are advantageous for use in industrial automation equipment and power supply units, which require consistent performance and minimal downtime.
- Telecommunications: In telecommunications infrastructure, such as networking and broadcasting equipment, the T530X687M006ATE018 may serve a crucial role in filtering and power regulation circuits, improving signal integrity and equipment reliability.
Note: These potential applications are purely conceptual and require thorough analysis and verification by engineering and design teams.
About KEMET Corporation
KEMET Corporation is a leading global manufacturer of electronic components specializing in capacitors. Within the realm of Tantalum Capacitors, KEMET excels in developing innovative products that meet the evolving demands of a wide array of industries. The T530X687M006ATE018 is part of KEMET’s Ko-Cap® Series, known for its solid performance, reliability, and efficiency. Such capacitors, crafted from tantalum (solid polymer), are prized for their stability, durability, and minimal footprint on circuit boards. KEMET’s commitment to quality and sustainability is reflected in their comprehensive range of products, all designed to facilitate advancements in technology while adhering to environmental standards.
Where to Find T530X687M006ATE018 by KEMET Corporation
To procure the T530X687M006ATE018 or explore similar options, professionals in engineering and procurement should consider visiting findchips.com. This platform provides up-to-date inventory and pricing information from a range of suppliers, making it a valuable resource for comparing and purchasing electronic components. Specifically, for Tantalum Capacitors, the site offers a comprehensive overview of available products from KEMET and other leading brands.
Historically, the T530X687M006ATE018 by KEMET Corporation has been available at several distributors, including Avnet Asia, Avnet Abacus, Velocity Electronics, and Mouser Electronics. However, for current stock levels, pricing, and potential alternate parts, we recommend consulting FindChips directly to ensure you have the most accurate and up-to-date information.