Overview of T54E6287M050VSB017 by Vishay Intertechnologies
The Vishay T54E6287M050VSB017 is a polarized tantalum solid polymer capacitor with a rated capacitance of 280 µF and a voltage rating of 50V. The capacitor features a relatively low equivalent series resistance (ESR) of 17mΩ, which makes it suitable for applications requiring high efficiency with low heat generation. The component operates within a temperature range of -55 °C to +125 °C, accommodating diverse environmental conditions.
Manufactured in the surface mount 3135 chip package style, the T54E6287M050VSB017 capacitor is part of the Fixed Capacitors subcategory and is designed for easy integration on printed circuit boards (PCBs). This part is currently labeled as active in its life cycle stage, indicating ongoing production and support from Vishay Intertechnologies. It features terminations with a tin/lead (Sn/Pb) finish and has a case size dimension of 8 mm by 8.9 mm by 13.3 mm, making it relatively compact for its electrical specifications.
Additional notable specifications include a 20% tolerance in both the positive and negative directions, a leakage current of 1.41 mA and a ripple current rating of 1485.25 mA at 100 kHz, enhancing its robustness in high-demand scenarios.
Industry Applications for T54E6287M050VSB017
The T54E6287M050VSB017 capacitor could potentially be used across a wide range of industries due to its robust electrical properties and environmental resilience. Below are a few illustrative applications:
- Telecommunications: Its ability to deal with high ripple currents and low ESR could potentially make it suitable for power supply circuits in telecommunications equipment, where stability and efficiency are crucial.
- Consumer Electronics: Devices such as laptops and mobile phones that require efficient power management and compact component solutions might potentially benefit from this type of capacitor.
- Industrial Automation: The broad operating temperature range and high capacitance could be ideal for control systems and machinery operation in harsh industrial environments, though suitability must be verified against specific environmental conditions and electronic requirements.
- Computing and Data Storage: As servers and storage solutions demand reliable power delivery systems to handle high data rates, using a capacitor like the T54E6287M050VSB017 could potentially aid in smoothing power supply lines and supporting stable operations.
- Electronic Manufacturing: Suitable for use in the manufacturing of PCBs and other electronic assemblies where high component integrity and performance are required.
Note that these potential industry applications are conceptual and should be thoroughly evaluated by engineering teams to ensure compliance with industry standards and specific electrical and mechanical requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer in the electronics industry, well-known for a wide range of components including capacitors, resistors, diodes, and transistors. Within the realm of capacitors, Vishay produces various types including Fixed Capacitors, of which the T54E6287M050VSB017 is a part. Vishay is reputed for its contributions toward innovations in the components industry and maintains a strong focus on quality, reliability, and performance across its product lines.
Where to Find T54E6287M050VSB017 by Vishay Intertechnologies
For procurement teams looking to purchase the T54E6287M050VSB017 capacitor, it is recommended to utilize findchips.com. This site provides up-to-date information on stock levels and pricing at various distributors. Historically, this component has been available from distributors such as TTI, Avnet Americas, TTI Europe, Future Electronics, and Mouser Electronics. However, current availability can vary, and teams should consult findchips.com to track real-time inventory data. For those exploring alternate parts, the site also lists other Fixed Capacitors from Vishay Intertechnologies and different manufacturers, aiding in comprehensive component comparison and selection.