Overview of T55D107M025C0060 by Vishay Intertechnologies
The Vishay T55D107M025C0060 is a solid polymer tantalum capacitor, featuring a capacitance value of 100µF and a voltage rating of 25V. This component falls under the Tantalum Capacitors subcategory, renowned for its stability and reliability across a broad range of applications. With a size code of 2917 [7343 metric], it has dimensions of 7.3mm in length and 4.3mm in width, and a low profile height of just 2.8mm, making it suitable for space-constrained applications.
Designed for surface mount technology (SMT), this capacitor exhibits a low equivalent series resistance (ESR) of just 60mΩ, offering improved performance in high-frequency applications. It supports an impressive ripple current of 482.5mA, characteristic of its solid polymer dielectric material, which contributes to less energy loss at higher frequencies. The component’s operational temperature range stretches from -55°C to +125°C, making it adaptable to various challenging environments. Its tolerances on capacitance are rated at ±20%, and the capacitor is polarized, meaning the orientation must be correct upon installation. Featuring a Nickel/Palladium/Gold (Ni/Pd/Au) terminal finish, it meets the highest standards for solderability and robust connectivity.
Industry Applications for T55D107M025C0060
Due to its robust features, the T55D107M025C0060 finds prospective applications across a broad spectrum of industries. Please note that these applications are envisaged based on the capacitor’s characteristics and existing use cases of similar components. Engineering and design teams should verify these suggestions against specific requirements and industry standards.
- Consumer Electronics: The T55D107M025C0060 might potentially be integrated into a wide range of consumer electronic devices requiring stable power management and decoupling, such as smartphones, laptops, and wearable technology. Its low ESR and high ripple current capability could enhance the power efficiency of these devices.
- Audio and Video Systems: Advanced audio and video equipment, including professional-grade audio mixers, amplifiers, and high-definition TVs, might benefit from the inclusion of this capacitor. The ability to handle significant ripple currents while maintaining low energy loss is crucial for minimizing noise and distortion in audio and video signals.
- Entertainment and Gaming: Gaming consoles and VR/AR headsets could potentially leverage this capacitor to deal with the transient power demands commonly encountered in high-performance gaming and virtual reality applications. The part’s conducive attributes for high-frequency operations and its operational temperature range make it fitted for these demanding scenarios.
The potential applications listed here are conceptual/illustrative and require rigorous verification by engineering and procurement teams to ensure compliance with relevant industry standards and exact application demands.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacture of electronic components, including a wide array of capacitors. Within the realm of capacitors, Vishay’s Tantalum Capacitors portfolio stands out for integrating advanced materials and technologies to meet the demands of modern electronic applications. Vishay Intertechnologies produces numerous electronics components, among which the T55D107M025C0060 is a representative example, highlighting the company’s commitment to quality, innovation, and robustness in capacitor technology. Vishay’s products are celebrated for their reliability, precision, and efficiency, catering to a wide range of industrial, automotive, and consumer electronics applications.
Where to Find T55D107M025C0060 by Vishay Intertechnologies
To acquire the T55D107M025C0060 capacitor or to seek alternative Tantalum Capacitors, professionals are advised to visit Findchips.com. This platform offers comprehensive information on current stock levels, pricing, and distributor options for electronic parts. Historically, prominent distributors such as Avnet Asia, TME, TTI, and Mouser Electronics have stocked this component, among others. It is prudent, however, for buyers and procurement specialists to head to Findchips.com to obtain real-time data and ensure the best sourcing decision for their particular applications.