T58MM226M6R3C0300 by Vishay Intertechnologies

Overview of T58MM226M6R3C0300 by Vishay Intertechnologies

The T58MM226M6R3C0300 is a solid polymer tantalum capacitor manufactured by Vishay Intertechnologies, boasting a capacitance of 22µF with a voltage rating of 6.3V. Characterized by a case size M (0603 [1608-09 Metric]), this capacitor offers a compact footprint of 1.6mm in length and 0.85mm in width. With an equivalent series resistance (ESR) of 0.3Ohm, it ensures efficient power usage and minimal energy loss, making it suitable for high-performance environments. Additionally, the product supports a tolerance range of ±20% in its capacitance, providing flexibility in its applications. The component is RoHS compliant, adhering to environmental standards regarding the restriction of hazardous substances in electronic equipment.

This capacitor’s attributes, such as a maximum operating temperature of 105°C and a minimum of -55°C, and its ability to handle a ripple current of 289 mA, make it highly reliable in various temperature and operational conditions. Furthermore, the T58MM226M6R3C0300 has been designed for surface mount technology, which facilitates easier assembly on printed circuit boards (PCBs). Notably, the part is currently active in the product life cycle and comes with a factory lead time of 13 weeks and 3 days, as of the current writing.

Industry Applications for T58MM226M6R3C0300

The Tantalum Capacitors like T58MM226M6R3C0300 could potentially be utilized across a variety of industries due to their robust design and reliable performance under adverse environmental conditions. Below are some potential applications:

  • Consumer Electronics: Devices such as smartphones and tablets could utilize these capacitors for their power management systems, possibly contributing to better energy efficiency and device performance due to the low ESR and high ripple current capacity.
  • Computing and Data Storage: Tantalum capacitors can be essential in managing power supply in servers and storage devices, potentially aiding in stable operations and longevity of these systems.
  • Telecommunications: Network equipment like routers and switches might employ these capacitors to ensure consistent performance, even under fluctuating power conditions, potentially enhancing signal integrity.
  • Industrial Automation: In automated production lines, reliable capacitor performance is crucial. The T58MM226M6R3C0300 might be employed in this context to help in smoothing power supply and protecting sensitive microcontroller units.

It is important to note that these potential industry applications are conceptual and should be verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, particularly known for its extensive range of capacitors, including Tantalum Capacitors. The company designs and manufactures capacitors that are used in virtually all types of electronic devices and equipment in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. The T58MM226M6R3C0300 is a testament to Vishay’s commitment to providing reliable and advanced technology solutions. Vishay offers various similar tantalum capacitors, known for their quality and durability, catering to a diverse range of application needs.

Where to Find T58MM226M6R3C0300 by Vishay Intertechnologies

To purchase the T58MM226M6R3C0300, findchips.com is an excellent resource to check current stock availability and pricing. It’s also a great place to explore alternate parts available from Vishay Intertechnologies or other manufacturers under the subcategory of Tantalum Capacitors. Historically, this part has been available at distributors including LCSC, Avnet Asia, TTI, and Mouser Electronics. However, for current availability and best pricing, checking directly on FindChips is highly recommended.

Compare pricing for T58MM226M6R3C0300 and other Tantalum Capacitors at findchips.com