T92P7D22-12 by TE Connectivity

Overview of T92P7D22-12 by TE Connectivity

The T92P7D22-12 is a power/signal relay designed for applications requiring a durable and reliable switch mechanism. Manufactured by TE Connectivity, this component features a double-pole single-throw (DPST) configuration with a momentary action, capable of handling a maximum contact current of 30A at 28VDC and 30A at 277VAC. The coil operates at a nominal voltage of 12VDC, drawing a current of 0.142A, and requiring a power input of 1700mW.

This relay is particularly designed for panel mounting, making it suitable for a variety of installation environments. It is RoHS compliant, ensuring that it meets regulations regarding hazardous substances. The construction of the relay incorporates silver cadmium oxide as the end contact material, which enhances durability and longevity under electrical load.

Dimensions for the T92P7D22-12 include a body length of 52.32 mm, a breadth of 34.54 mm, and a height of 30.73 mm, contributing to a manageable footprint in installations. This relay operates effectively at a temperature range of -70°C to 85°C, making it versatile for differing environmental conditions. Notably, the relay has a dielectric strength of 4000 Vrms between the coil and contacts, and 1500 Vrms between the open contacts, providing significant insulation between the circuit elements.

According to the current writing, the factory lead time is approximately 20 weeks and 3 days, reflecting a potential waiting period for procurement relative to manufacturing capabilities and demand.

Industry Applications for T92P7D22-12

The T92P7D22-12 might serve multiple industries where reliable power/signal switching is critical. Here are some potential applications:

  • Industrial Automation: In manufacturing settings, this relay could be used in automated systems, possibly controlling equipment like conveyor belts or robotic arms. It might serve as an interface that switches motors or other high-current devices in response to control outputs, ensuring smooth operation of production lines.
  • Transportation and Logistics: This relay might be utilized in the automation of freight handling systems, where controlling the lifting and moving of loads is necessary. Its capability to handle high current loads at both AC and DC might facilitate its use in systems that require reliable operation in varying voltage conditions.
  • Telecommunications: In communication systems, the relay could potentially serve in signal switching applications, allowing for the routing of data or power within telecom cabinets. Its quick release and operate times could provide seamless transitions in high-speed environments.
  • Consumer Electronics: The T92P7D22-12 might find application in consumer devices that require momentary control functions, such as remote controls or switch interfaces in home automation systems. The compact size and panel mount design could facilitate integration into a user-friendly design.
  • Aerospace and Defense: Though further verification is required, this relay could potentially be applied in aerospace control systems, where robust operation and insulation are vital. Its compliance with standards (CSA, UL, VDE) might align with safety requirements in highly regulated environments.

It is important to note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity specializes in electronic components, particularly in the field of connectors, sensors, and relays, including the T92P7D22-12. The company focuses on providing solutions that enhance electronic reliability and performance across a variety of sectors. TE Connectivity’s power/signal relays, like the T92P7D22-12, are designed for demanding applications that require precise control and switching capabilities.

In addition to the T92P7D22-12, TE Connectivity manufactures a wide range of similar parts that serve various market needs, including relays with differing configurations and specifications, tailored for both low and high power applications. Their commitment to quality and adherence to compliance standards supports the reliability required in critical applications.

Research Price and Stock for T92P7D22-12 by TE Connectivity on Findchips.com

For those interested in obtaining the T92P7D22-12, it is recommended to research stock and pricing at Findchips. This platform provides information on real-time availability and pricing details, allowing you to explore multiple options from various distributors.

The T92P7D22-12 has historically been available through distributors such as Neutron USA, Master Electronics, Sager, Interstate Connecting Components, Mouser Electronics, and DigiKey, among others. However, prospective buyers should consult Findchips for the most current stock levels and pricing as availability may fluctuate.

Compare pricing for T92P7D22-12 and other Power/Signal Relays at findchips.com