Overview of T92S11D22-24 by TE Connectivity
The T92S11D22-24 is a double-pole double-throw (DPDT) power/signal relay. It features a momentary coil type with a coil voltage of 24VDC, and a coil resistance of 350 Ohms, ensuring an efficient setup in various applications. The relay can control loads up to 30A at contact ratings of 28VDC and 277VAC. Its physical dimensions include a body length of 52.32 mm, a breadth of 34.54 mm, and a height of 30.73 mm. Notably, the relay has a quick-connect termination type which facilitates ease of installation.
It is designed for robust performance in challenging environments, possessing a sealed type construction, which guards against dust and moisture ingress. The T92S11D22-24, being part of the T92 series by TE Connectivity, is also noteworthy for its high dielectric strength of 4000 Vrms between coil and contacts, ensuring safe operation. The component complies with major standards including CSA, UL, and VDE, indicating its suitability for diverse applications across various sectors. It is also ROHS and Reach compliant, adhering to contemporary environmental standards.
Industry Applications for T92S11D22-24
The T92S11D22-24, a Power/Signal Relay, serves in numerous sectors owing to its versatile specifications. Here are a few potential industry applications, subject to detailed by engineering verification:
- Industrial Automation: The relay could potentially be used for controlling high-power machinery and automation systems where precise electrical isolation between control and high-current circuit is required. Its high current rating and robust design make it ideal for such environments.
- Telecommunications: In telecommunications equipment, the T92S11D22-24 can potentially manage switching of communication lines or power supplies, supported by its DPDT configuration which allows routing of signals or power to different parts of the system.
- Electronic Manufacturing: This relay might serve in the manufacturing of complex electronics where multiple power signals need to be managed or routed simultaneously. Its high reliability and electrical life could make it a preferred choice for integration into critical systems.
- Consumer Electronics: In applications such as home automation systems or high-performance audio systems, the T92S11D22-24 could potentially control power distribution efficiently owing to its high contact rating and sealed construction.
- Robotics and Drones: Its robust performance under varying temperatures and the capability to handle significant power loads might qualify it for inclusion in the power management systems of robots or drones.
Note: These applications are conceptually illustrative and should be meticulously verified for compliance with specific standards and requirements pertinent to each industry and application.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovation in various electronic components including relays. In the realm of Power/Signal Relays, TE Connectivity offers a broad range of parts, including the T92S11D22-24, which exemplify the reliability and performance the industry expects from them. This company designs products that are used in harsh environments and demanding applications, making them a popular choice in industries ranging from automotive to aerospace. TE Connectivity relays, including the T92 series, are engineered for exceptional performance and durability, fostering their use in mission-critical systems worldwide.
Where to Find T92S11D22-24 by TE Connectivity
To locate the T92S11D22-24, prospective buyers should utilize resources such as findchips.com. On this platform, users can access up-to-date information concerning stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Neutron USA, Master Electronics, and DigiKey, among others. For the most accurate purchase data, referencing the Power/Signal Relays page on findchips.com can provide insights into availability from TE Connectivity and other manufacturers, ensuring a comprehensive view of the options available.