Overview of T92S7D12-12 by TE Connectivity
The T92S7D12-12 is a robust power/signal relay designed and manufactured by TE Connectivity, a global leader in connectivity and sensors. This component falls within the Power/Signal Relays subcategory, a critical grouping of relays for a broad range of applications. This relay features a double-pole single-throw (DPST) configuration, with momentary switch action. It is designed to operate with a coil voltage of 12VDC, drawing a maximum coil current of 0.142A and requires 1700mW to activate. Its contact rating is impressive, capable of handling up to 30A at 28VDC, and it is suitable for through-hole mounting, making it versatile for various circuit board applications. The part’s design incorporates RoHS compliance, ensuring it meets global environmental standards for electronic components.
Digging deeper into its specifications, the T92S7D12-12 from TE Connectivity boasts a wide array of features making it suitable for high-demand applications. Its coil resistance sits at 86 Ω, ensuring efficient operation within specified voltage ranges. The relay provides a significant dielectric strength between coil and contacts, rated at 4000 Vrms, and between open contacts, rated at 1500 Vrms. Additionally, it offers excellent insulation resistance of 1000M Ω and an operating temperature range from -70°C to 85°C, suitable for challenging environmental conditions. With a substantial electrical life cycle of 100,000 cycles, it is designed for longevity and reliability in operation. Its dimensions of 52.3mm x 34.5mm x 30.7mm and a weight of 86g reflect a compact and manageable size for its power handling capabilities.
Industry Applications for T92S7D12-12
The versatile specifications of the T92S7D12-12 relay enable its potential use across a wide range of industries. While the following applications are purely illustrative and dependent on engineering verification for specific standards and requirements, they highlight the relay’s diverse applicability.
- Industrial Automation: The relay could potentially be utilized in manufacturing and production processes, where controlling heavy machinery or automating systems requires switching high-current loads. Its robust design ensures durability in the demanding industrial environment.
- Consumer Electronics: In home appliances and consumer electronic devices that require precise control over power distribution and signal routing. The relay’s high current rating and compact size make it a good candidate for these applications.
- Computing and Data Storage: Power management systems within data centers and computing infrastructure might leverage such relays for handling high-current loads efficiently, ensuring reliable operation of critical components.
- Telecommunications: For switching and routing applications within telecommunications infrastructure, where reliability and performance are paramount. Its features such as sealed type sealing and high dielectric strength between coil and contacts assure minimal signal interference and long-term reliability.
Note: These potential industry applications are speculative and serve only as examples. Actual use requires thorough analysis and verification by professional engineering and design teams to confirm compliance with all relevant standards and requirements for each specific application.
About TE Connectivity
TE Connectivity is a global technology leader, designing and manufacturing a wide range of innovative connectivity and sensor solutions. In the realm of Power/Signal Relays and relays in general, TE Connectivity stands out for its commitment to high quality, reliability, and engineering excellence. The T92S7D12-12 is just one example of the company’s broad portfolio of relays, which cater to a diverse set of industries and applications, from automotive and aerospace to consumer electronics and industrial automation. TE Connectivity’s products are designed to meet the rigorous demands of these applications, ensuring performance, durability, and safety across their product range.
Where to Find T92S7D12-12 by TE Connectivity
For professionals in engineering or procurement looking to source the T92S7D12-12 relay, findchips.com offers a comprehensive resource to compare pricing, stock levels, and distributor options. This site provides access to current inventory information from a range of distributors, historically including Neutron USA, Master Electronics, Sager, Interstate Connecting Components, TME, TTI, Bristol Electronics, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. It’s critical to check findchips.com for the latest availability and pricing to make informed procurement decisions. Additionally, for alternative or related parts, utilizing the site’s search functionality can help locate products from TE Connectivity or other manufacturers that meet your specific requirements within the Power/Signal Relays category.