Overview of T92S7D12-24 by TE Connectivity
The T92S7D12-24 by TE Connectivity is a power/signal relay characterized by its double-pole single-throw (DPST) configuration and momentary switching function. This part is specifically designed to handle a coil current of 0.071A at a 24VDC coil voltage and features a coil power of 1700mW. Notably, its contacts are rated for 30A at 28VDC, and it offers through-hole-straight mounting for secure installation. The dimensions include a body length of 52.32 mm, a breadth of 34.54 mm, and a height of 30.73 mm, making it appreciable for applications requiring compact but powerful relays.
Additionally, the T92S7D12-24 operates within a temperature range of -40°C to 85°C, ensuring performance under various environmental conditions. This relay is also noteworthy for its robust electrical specifications, including a dielectric strength of 4000Vrms between coil and contacts and an insulation resistance of 1 billion ohms, enhancing its reliability and durability in circuit protection applications.
As of the current writing, the factory lead time for this part is approximately 22 weeks and 3 days, which is vital information for planning and procurement considerations.
Industry Applications for T92S7D12-24
The T92S7D12-24 can potentially be applied in various industries due to its versatile electrical and physical characteristics. Listed below are a few industries where such a component might be appropriately utilized:
- Industrial Automation: In automation systems, relays like the T92S7D12-24 are crucial in managing power distribution and signal conditioning across different machinery parts. Its ability to switch heavy loads could control industrial equipment functions effectively.
- Consumer Electronics: Given its capability to handle significant DC and AC loads, this relay could find applications in domestic power management systems, offering control for high-current devices such as air conditioners and heaters.
- Telecommunications: The relay’s high insulation resistance and dielectric strength make it suitable for telecommunication equipment, potentially ensuring signal integrity and safety in data transmission hardware.
- Computing and Data Storage: For power management within large data centers, using a relay like the T92S7D12-24 could help in switching power supplies or backup generators, ensuring continuous operation.
- Aerospace and Defense: Its robust operating temperature range and sealed type design might qualify this relay for aerospace applications, where reliable performance in extreme conditions is crucial.
These potential applications are conceptual and would require precise analysis and verification by engineering teams to ensure compliance with industry-specific standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in technology and manufacturing spanning various crucial sectors, including automotive, energy, broadband communications, consumer devices, healthcare, and aerospace and defense. Within the realm of relays, TE Connectivity specializes in providing innovative Power/Signal Relays, among other types. Their products, including the T92S7D12-24, are designed to meet rigorous industry standards and customer requirements, ensuring reliability and performance.
TE Connectivity’s commitment to engineering excellence can be seen in their diverse relay portfolio, which features various configurations, coil voltages, and contact ratings to suit a wide range of applications. This versatility makes them a preferred choice for engineers and purchasing agents across industries.
Where to Find T92S7D12-24 by TE Connectivity
For those looking to purchase the T92S7D12-24, it is advisable to use findchips.com for the most current availability and pricing information from a variety of distributors. Historically, this part has been available through distributors such as Master Electronics, Component Electronics, Inc., TTI, and Mouser Electronics. However, inventory levels and availability can fluctuate, making it essential to verify current stock information through our platform.
Additionally, on findchips.com, users can explore alternative Power/Signal Relays options, potentially offered by TE Connectivity or other manufacturers, ensuring they find the best match for their specific requirements.